SGX Sensors MICS-5524 Gas Sensor for Gas Leak Detector for Gas Appliances
- RS庫存編號:
- 254-1511
- 製造零件編號:
- MICS-5524
- 製造商:
- SGX Sensors
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 托盤,共 100 件)*
TWD20,600.00
(不含稅)
TWD21,630.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月29日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每托盤* |
|---|---|---|
| 100 + | TWD206.00 | TWD20,600.00 |
* 參考價格
- RS庫存編號:
- 254-1511
- 製造零件編號:
- MICS-5524
- 製造商:
- SGX Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SGX Sensors | |
| Product Type | Gas Sensor | |
| Application | Gas Leak Detector for Gas Appliances | |
| Mount Type | PCB | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 5.1V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 SGX Sensors | ||
Product Type Gas Sensor | ||
Application Gas Leak Detector for Gas Appliances | ||
Mount Type PCB | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 5.1V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CH
The SGX Sensors are a robust MEMS sensor for indoor carbon monoxide and natural gas leakage detection; suitable also for indoor air quality monitoring; breath checker and early fire detection. The MiCS-5524 is a compact MOS sensor.
Smallest footprint for compact designs (5 x 7 x 1.55 mm)
Robust MEMS sensor for harsh environments
High-volume manufacturing for low-cost applications
Short lead-times
相關連結
- SGX Sensors MICS-5524 Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-H2-1000 Hydrogen Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-O3-5 Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS4-O3-100 Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS4-O3-5 Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS1-O3-100 Ozone Gas Sensor for Gas Leak Detector for Gas Appliances
- SGX Sensors PS4-NO2-50 Nitrogen Dioxide Gas Sensor for Gas Leak Detector for Gas Appliances