SGX Sensors PID-10.6eV-4KB Organic Vapour Gas Sensor IC for Gas Leak Detector for Gas Appliances

小計(1 件)*

TWD24,530.00

(不含稅)

TWD25,756.50

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD24,530.00

* 參考價格

RS庫存編號:
254-1527
製造零件編號:
PID-10.6eV-4KB
製造商:
SGX Sensors
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SGX Sensors

Product Type

Gas Sensor IC

Gases Detected

Organic Vapour

Response Time

3s

Application

Gas Leak Detector for Gas Appliances

Minimum Supply Voltage

3V

Maximum Supply Voltage

10V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

65°C

Standards/Approvals

UL913 (8th), IECEx II 1G Ex ia IIC Ga, CSA-C22.2 No157-92, ATEX II 1G Ex ia IIC Ga

Series

4/A package

Automotive Standard

No

COO (Country of Origin):
GB
The SGX Sensors PID sensors are designed to offer the most accurate method to detect VOCs in the PPM (parts per million) and PPB (parts per billion) range. Our PIDs are not cross sensitive to common atmospheric gasses (CO2, CO, Sox, NOx, water vapour). Furthermore, it offers high humidity resistance and long-term (temperature) stability. Our sensors are used across a wide number of industries and applications, wherever you have a need to detect gases and vapours.

Sensitivity >0.65mV/ppm@100ppm

Range >4000 ppm

Minimum detection limit 100 ppb

Response time T90 < 3s

Power consumption 100 mW at 3.3 V

Current 20 - 32 mA


相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。