SGX Sensors IR11BD Carbon Dioxide Pyroelectric Infrared Sensor for Air Quality Monitors

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加5件可節省2%

查看批量定價選項

小計(1 件)*

TWD6,888.00

(不含稅)

TWD7,232.40

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 40 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD6,888.00-
5 +TWD6,750.002%

* 參考價格

包裝方式:
RS庫存編號:
254-1500
製造零件編號:
IR11BD
製造商:
SGX Sensors
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SGX Sensors

Product Type

Pyroelectric Infrared Sensor

Gases Detected

Carbon Dioxide

Response Time

20s

Application

Air Quality Monitors

Mount Type

PCB

Minimum Supply Voltage

3V

Maximum Supply Voltage

5V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Height

19mm

Standards/Approvals

CSAus, LR, IECEX, RoHS, Ex

Length

19mm

Weight

3g

Automotive Standard

No

COO (Country of Origin):
PL
The SGX Sensors use the proven Non-Dispersive Infrared (NDIR) principle to detect and monitor the presence of gases. With an infrared source and specific filtering on the pyroelectric detectors mounted inside the optical/gas cavity, individual gases or types of gas can be identified and their concentrations determined. These sensors are suitable for reliable monitoring of gas levels in general safety applications where the sensor size is restricted and require a flameproof enclosure for hazardous environments.

16.6mm or 19.0mm sensor heights available

Fast response

Rugged stainless steel construction

No moving parts

Immunity from ’poisoning’

Reliable fail-safe operation

Operational in varying temperature, pressure and humidity

Shock-resistant IR Source version available on certain types

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。