SGX Sensors SGX-BR2-5 Bromine Gas Sensor for Air Quality Monitors
- RS庫存編號:
- 254-1743
- 製造零件編號:
- SGX-BR2-5
- 製造商:
- SGX Sensors
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 254-1743
- 製造零件編號:
- SGX-BR2-5
- 製造商:
- SGX Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SGX Sensors | |
| Product Type | Gas Sensor | |
| Gases Detected | Bromine | |
| Response Time | 20s | |
| Application | Air Quality Monitors | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS | |
| Weight | 8g | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 SGX Sensors | ||
Product Type Gas Sensor | ||
Gases Detected Bromine | ||
Response Time 20s | ||
Application Air Quality Monitors | ||
Mount Type PCB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS | ||
Weight 8g | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The SGX Sensors use a revolutionary innovation in electrochemical sensing, which detects the output signals from the electrochemical reactions of different gases. Furthermore, it accurately measures gas concentration through the magnitude of the signal. These specialised sensors consist of three catalytic electrodes, liquid electrolyte and gas diffusion holes. Through the diffusion holes, the gas reaches the sensor's working electrode, where an electrochemical reaction takes place at the so-called 3-phase boundary. A current signal is generated at the output, which is linearly proportional to the gas concentration.
Sensitivity -650 ± 200 nA/ppm
Measurement range 0 – 5 ppm
Zero current ± 20 nA
Maximum overload 10 ppm
Response time T50 < 20s, T90 < 60s
Repeatability 2%
Linear range 5 ppm
Resolution (16Bit ADC) <0.01ppm
相關連結
- SGX Sensors Bromine Gas Sensor for Air Quality Monitors
- SGX Sensors Fluorine Gas Sensor for Air Quality Monitors
- SGX Sensors SGX-F2-5 Fluorine Gas Sensor for Air Quality Monitors
- SGX Sensors SGX-4OX-ROHS Oxygen Gas Sensor for Air Quality Monitors
- SGX Sensors SGX-HF-10 Hydrogen Fluoride Gas Sensor for Air Quality Monitors
- SGX Sensors VQ35MB Gas Sensor IC for Air Quality Monitors
- SGX Sensors VQ21TB Flammable Gas Sensor for Air Quality Monitors
- SGX Sensors SGX-HCL-30 Nitric Acid, Hydrogen Chloride Gas Sensor for Air Quality Monitors