Amphenol Advanced Sensors T3401 Refrigerants Environmental Sensor for Stationary Refrigerant Leak Detectors
- RS庫存編號:
- 608-974
- 製造零件編號:
- T3401
- 製造商:
- Amphenol Advanced Sensors
可享批量折扣
查看批量定價選項小計(1 件)*
TWD1,631.00
(不含稅)
TWD1,712.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 77 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD1,631.00 |
| 5 + | TWD1,533.00 |
* 參考價格
- RS庫存編號:
- 608-974
- 製造零件編號:
- T3401
- 製造商:
- Amphenol Advanced Sensors
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Amphenol Advanced Sensors | |
| Gases Detected | Refrigerants | |
| Product Type | Environmental Sensor | |
| Accuracy | ±5 % | |
| Response Time | 15s | |
| Application | Stationary Refrigerant Leak Detectors | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Amphenol Advanced Sensors | ||
Gases Detected Refrigerants | ||
Product Type Environmental Sensor | ||
Accuracy ±5 % | ||
Response Time 15s | ||
Application Stationary Refrigerant Leak Detectors | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Amphenol Advanced Sensors Refrigerant Leak Detection Sensors can identify refrigerant gas leaks by assessing the thermal conductivity of a specific gas mixture. In the event of a refrigerant discharge, the variation in refrigerant concentration in the air results in changes in the thermal conductivity of the gas mixture which can be measured by the micro TCD sensing element. As compared to competing detection technologies, thermal- conductivity-based detection offers the benefits of superior long-term reliability and resilience in harsh operating environments.
Long term reliability
Compact Design
Fast response time
Accurate measurement capability
Stable and repeatable measurement capability
IP54 protection
相關連結
- Amphenol Advanced Sensors T3400 Refrigerants Environmental Sensor for Stationary Refrigerant Leak Detectors
- Sefram SEFRAM9891 Handheld Refrigerant Leak Detector for Refrigerants Detection
- Testo 316-4 Handheld Refrigerant Leak Detector for Refrigerants Detection Audible Alarm, EN
- Broadcom AFBR-S6PY2341 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY1943 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY3200 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY0573 Environmental Sensor for Gas Leak Detectors & Alarm
- Broadcom AFBR-S6PY2626 Environmental Sensor for Gas Leak Detectors & Alarm