Amphenol Advanced Sensors T3400 Refrigerants Environmental Sensor for Stationary Refrigerant Leak Detectors

享受批量購買折扣

額外添加5件可節省TWD490.00

查看批量定價選項

小計(1 件)*

TWD1,631.00

(不含稅)

TWD1,712.55

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD1,631.00-
5 +TWD1,533.00TWD490.00

* 參考價格

RS庫存編號:
608-972
製造零件編號:
T3400
製造商:
Amphenol Advanced Sensors
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Amphenol Advanced Sensors

Gases Detected

Refrigerants

Product Type

Environmental Sensor

Accuracy

±5 %

Response Time

15s

Application

Stationary Refrigerant Leak Detectors

Standards/Approvals

No

Automotive Standard

No

The Amphenol Advanced Sensors Refrigerant Leak Detection Sensors can identify refrigerant gas leaks by assessing the thermal conductivity of a specific gas mixture. In the event of a refrigerant discharge, the variation in refrigerant concentration in the air results in changes in the thermal conductivity of the gas mixture which can be measured by the micro TCD sensing element. As compared to competing detection technologies, thermal- conductivity-based detection offers the benefits of superior long-term reliability and resilience in harsh operating environments.

Long term reliability

Compact Design

Fast response time

Accurate measurement capability

Stable and repeatable measurement capability

IP54 protection

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。