ABB RAL 7035 Light Grey Steel Rear, 2.21 m H, 1.114m W, 2.38 m D, 2.38 m L, for Use with Cabinets TriLine
- RS庫存編號:
- 237-6483
- 製造零件編號:
- 2CPX046521R9999
- 製造商:
- ABB
小計(1 盒,共 1 件)*
TWD14,636.00
(不含稅)
TWD15,367.80
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月04日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 |
|---|---|
| 1 + | TWD14,636.00 |
* 參考價格
- RS庫存編號:
- 237-6483
- 製造零件編號:
- 2CPX046521R9999
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Width | 1.114m | |
| Height | 2.21m | |
| Depth | 2.38m | |
| Length | 2.38m | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Cabinets TriLine | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Width 1.114m | ||
Height 2.21m | ||
Depth 2.38m | ||
Length 2.38m | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With Cabinets TriLine | ||
- COO (Country of Origin):
- DE
The ABB RRW410L rear wall plate 4PW OH10 for enclosure type RRW. The material used for the rear wall is the steel and its colour is RAL 7035.
Product net weight 17.77 kg
Product net length 2380 mm
相關連結
- ABB RAL 7035 Light Grey Steel Rear 1.364m W 2.38 m L, for Use with Cabinets TriLine
- ABB RAL 7035 Light Grey Steel Rear 1.114m W 2.08 m L, for Use with Cabinets TriLine
- ABB RAL 7035 Light Grey Steel Rear 864mm W 2.38 m L, for Use with OH10
- ABB RAL 7035 Light Grey Steel Rear 364mm W 1.2 m L, for Use with Cabinets TriLine
- ABB RAL 7035 Enclosure Frame 1.114m W, 425 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Enclosure Frame 1.114m W, 835 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Steel Enclosure Frame 1.114m W, 625 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Steel Enclosure Frame 1.114m W, 325 mm L For Use With Cabinets TriLine