ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 298 mm x 12 mm x 743mm
- RS庫存編號:
- 200-401
- 製造零件編號:
- 1STQ008300A0000
- 製造商:
- ABB
小計(1 件)*
TWD4,614.00
(不含稅)
TWD4,844.70
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,614.00 |
* 參考價格
- RS庫存編號:
- 200-401
- 製造零件編號:
- 1STQ008300A0000
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Panel | |
| Accessory Type | Panel | |
| Length | 12mm | |
| For Use With | Main Distribution Boards | |
| Width | 743mm | |
| Material | Pickled Steel Sheet | |
| Height | 298mm | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Panel | ||
Accessory Type Panel | ||
Length 12mm | ||
For Use With Main Distribution Boards | ||
Width 743mm | ||
Material Pickled Steel Sheet | ||
Height 298mm | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is an innovative solution designed to enhance the efficiency and safety of your electrical installations. This modular panel is tailored for unifix systems, offering versatility for various applications with its 300x800mm dimensions. Engineered from high quality pickled steel sheet, the distribution board not only guarantees durability but also compliance with stringent material standards. It features a smart design that facilitates easy installation and optimal performance in demanding environments, making it a reliable choice for professionals in the electrical industry.
Constructed from durable pickled steel sheet
Compact for space saving installation
Lightweight for easy handling
Compliant with RoHS and REACH regulations
Includes detailed installation instructions
Suitable for Main Distribution Boards
Rigorous testing ensures reliability and safety
相關連結
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 298 mm x 12 mm x 543mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 985 mm x 10 mm x 190mm
- ABB Pickled Steel Sheet Plate for Use with Main Distribution Boards 15.5 mm x 15.5 mm x 901mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 200 mm x 800 mm x 800mm
- ABB PPBR Series Pickled Steel Sheet Panel for Use with Main Distribution Boards x 800 mm x 800mm
- ABB Pickled Steel Sheet Panel for Use with Main Distribution Boards 200 mm x 600 mm x 600mm
- ABB Pickled Steel Sheet Profile for Use with Main Distribution Boards 75.3 mm x 75.3 mm x 810.7mm
- ABB PPEA Series Pickled Steel Sheet Plate for Use with Main Distribution Boards x 14.5 mm x 691mm