STMicroelectronics STEF12H60MPUR Electronic Fuse, 18V
- RS庫存編號:
- 216-7864
- 製造零件編號:
- STEF12H60MPUR
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加750件可節省TWD2,625.00
查看批量定價選項小計(1 包,共 2 件)*
TWD292.00
(不含稅)
TWD306.60
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年5月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 2 - 748 | TWD146.00 | TWD292.00 | - |
| 750 - 1498 | TWD142.50 | TWD285.00 | TWD2,625.00 |
| 1500 + | TWD140.50 | TWD281.00 | TWD8,250.00 |
* 參考價格
- RS庫存編號:
- 216-7864
- 製造零件編號:
- STEF12H60MPUR
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Product Type | Electronic Fuse | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 5V | |
| Current Limit | 60mA | |
| Mount Type | Surface | |
| Maximum Operating Temperature | 125°C | |
| Output Current | 60A | |
| Minimum Operating Temperature | -40°C | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Height | 950μm | |
| Series | STEF12H60M | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Length | 5mm | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Product Type Electronic Fuse | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 5V | ||
Current Limit 60mA | ||
Mount Type Surface | ||
Maximum Operating Temperature 125°C | ||
Output Current 60A | ||
Minimum Operating Temperature -40°C | ||
Package Type QFN | ||
Pin Count 32 | ||
Height 950μm | ||
Series STEF12H60M | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Length 5mm | ||
The STMicroelectronics STEF12H60MPUR 60 A electronic fuse for 12 V DC rail optimized for monitoring the output current and the input voltage, over the 12 V DC power lines.
Programmable turn-on time
Accurate current monitor signal
Precise temperature monitor
Overcurrent and Fault status flags
Internal MOSFET self-diagnostic
Parallel operation
相關連結
- STMicroelectronics STEF12H60MPUR Electronic Fuse, 18V
- STMicroelectronics STEF12H60MAPUR Electronic Fuse IC, 18V
- onsemi NIS5420MT7TXG Electronic Fuse, 18V
- onsemi NIS5420MT1TXG Electronic Fuse, 18V
- onsemi NIS5420MT5TXG Electronic Fuse, 18V
- onsemi NIS5420MT6TXG Electronic Fuse, 18V
- onsemi NIS5420MT4TXG Electronic Fuse, 18V
- Toshiba Electronic Fuse, 18V