onsemi NIS5420MT6TXG Electronic Fuse, 18V
- RS庫存編號:
- 214-8877
- 製造零件編號:
- NIS5420MT6TXG
- 製造商:
- onsemi
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 卷,共 3000 件)*
TWD99,600.00
(不含稅)
TWD104,580.00
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年11月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 3000 - 3000 | TWD33.20 | TWD99,600.00 |
| 6000 + | TWD32.50 | TWD97,500.00 |
* 參考價格
- RS庫存編號:
- 214-8877
- 製造零件編號:
- NIS5420MT6TXG
- 製造商:
- onsemi
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | onsemi | |
| Product Type | Electronic Fuse | |
| Maximum Input Voltage | 18V | |
| Minimum Input Voltage | 8V | |
| Mount Type | Surface | |
| Output Current | 4.6A | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Package Type | WDFN | |
| Pin Count | 10 | |
| Standards/Approvals | No | |
| Series | NIS5420 | |
| Height | 800μm | |
| Length | 3mm | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 onsemi | ||
Product Type Electronic Fuse | ||
Maximum Input Voltage 18V | ||
Minimum Input Voltage 8V | ||
Mount Type Surface | ||
Output Current 4.6A | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Package Type WDFN | ||
Pin Count 10 | ||
Standards/Approvals No | ||
Series NIS5420 | ||
Height 800μm | ||
Length 3mm | ||
Automotive Standard No | ||
The ON Semiconductor NIS5420 eFuse is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which can damage sensitive circuits.
Integrated power device
Power device thermally protected
No external current hunt required
相關連結
- onsemi NIS5420MT6TXG Electronic Fuse, 18V
- onsemi NIS5420MT4TXG Electronic Fuse, 18V
- onsemi NIS5420MT5TXG Electronic Fuse, 18V
- onsemi NIS5420MT7TXG Electronic Fuse, 18V
- onsemi NIS5420MT1TXG Electronic Fuse, 18V
- STMicroelectronics STEF12H60MPUR Electronic Fuse, 18V
- Toshiba Electronic Fuse, 18V
- onsemi Electronic Fuse, 10V