ABB Emax2 1SDA07 Electronic Circuit Breaker 1000A 690V, 4 channels Type N
- RS庫存編號:
- 259-3574
- 製造零件編號:
- 1SDA071552R1
- 製造商:
- ABB
小計(1 件)*
TWD321,015.00
(不含稅)
TWD337,065.75
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD321,015.00 |
* 參考價格
- RS庫存編號:
- 259-3574
- 製造零件編號:
- 1SDA071552R1
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Electronic Circuit Breaker | |
| Range | Emax2 | |
| Series | 1SDA07 | |
| Number of Channels | 4 | |
| Current Rating | 1000A | |
| Breaking Capacity | 66kA | |
| Voltage | 690V | |
| Tripping Characteristics | Type N | |
| Length | 270mm | |
| Terminal Type | Rear Flat Horizontal | |
| Width | 366mm | |
| Depth | 270mm | |
| Standards/Approvals | IEC Standards E2.2 | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Electronic Circuit Breaker | ||
Range Emax2 | ||
Series 1SDA07 | ||
Number of Channels 4 | ||
Current Rating 1000A | ||
Breaking Capacity 66kA | ||
Voltage 690V | ||
Tripping Characteristics Type N | ||
Length 270mm | ||
Terminal Type Rear Flat Horizontal | ||
Width 366mm | ||
Depth 270mm | ||
Standards/Approvals IEC Standards E2.2 | ||
- COO (Country of Origin):
- IT
The ABB SACE Emax 2 series is a traditional circuit breaker to a real power manager. SACE Emax 2 circuit breakers embeds more and more functionalities to become the all-in-one solution able to manage the low-voltage distribution systems. SACE Emax 2 sets a new circuit breaker benchmark for the needs of today and tomorrow, matching all the new grid requirements with its distinctive features.
Triple marking certification (IEC, UL, CCC)
Perfect integration into all automation and energy management systems
Easy and safe operations and maintenance
Certified for Class 1 active energy measurement in compliance with the IEC61557-12 standard
相關連結
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1000A 690V, 3 channels Type S
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1000A 690V, 4 channels Type C
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1000A 690V, 4 channels Type S
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1000A 690V, 3 channels Type N
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1000A 690V, 4 channels Type N
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1000A 690V, 4 channels Type B
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1000A 690V, 3 channels Type B
- ABB Emax2 1SDA07 Electronic Circuit Breaker 1000A 690V, 4 channels Ekip Dip LSI Release