Phoenix Contact CAPAROC 1393 Circuit Breaker Accessory 45A 24V, DIN Rail
- RS庫存編號:
- 497-702
- 製造零件編號:
- 1393553
- 製造商:
- Phoenix Contact
小計(1 件)*
TWD15,848.00
(不含稅)
TWD16,640.40
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD15,848.00 |
* 參考價格
- RS庫存編號:
- 497-702
- 製造零件編號:
- 1393553
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Circuit Breaker Accessory | |
| Range | CAPAROC | |
| Series | 1393 | |
| Current Rating | 45A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Length | 111.3mm | |
| Width | 24.8mm | |
| Depth | 111.3mm | |
| Standards/Approvals | EN 61000-6-8, EN 61000-6-4, EN 60068-2-27, UL 508, EN 60068-2-78, EN 50178, EN 61000-6-2, Division 2, UL 121201 Class I, T4A, EN 60068-2-6, Groups A | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Circuit Breaker Accessory | ||
Range CAPAROC | ||
Series 1393 | ||
Current Rating 45A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Length 111.3mm | ||
Width 24.8mm | ||
Depth 111.3mm | ||
Standards/Approvals EN 61000-6-8, EN 61000-6-4, EN 60068-2-27, UL 508, EN 60068-2-78, EN 50178, EN 61000-6-2, Division 2, UL 121201 Class I, T4A, EN 60068-2-6, Groups A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact power module with EtherNet/IP interface is designed to supply the CAPAROC circuit breaker system with either 12 V DC or 24 V DC. It includes an additional system interface for communication with the power supply. This module is intended for DIN rail installation via the CAPAROC current rails.
The benchmark that you can customize by selecting single signals and resets all the way to EtherNet/IP communication
Particularly easy operation for everyone with tool-free assembly, direct feed-in to the busbar, and clear operating states
Exceptionally easy design-in thanks to the comprehensive digital data packet and EtherNet/IP function blocks for Studio 5000
相關連結
- Phoenix Contact CAPAROC Electronic Circuit Breaker 45A 24V DIN Rail Type E
- Phoenix Contact CAPAROC CAPAROC Busbar 45A
- Phoenix Contact CAPAROC CAPAROC Busbar Connector 45A
- Phoenix Contact CAPAROC CAPAROC CR EXT20 Busbar Connector 45A
- Phoenix Contact CAPAROC CAPAROC Electronic Circuit Breaker 10A 24V Rail
- Phoenix Contact CAPAROC Busbar 45A
- Phoenix Contact CAPAROC PM S-R Electronic Circuit Breaker 45A 10V dc DIN Rail Type E
- Phoenix Contact CAPAROC CAPAROC Electronic Circuit Breaker 4A 30V DIN Rail