Phoenix Contact CAPAROC CAPAROC Electronic Circuit Breaker 10A 24V, 2 channels, Rail

小計(1 件)*

TWD3,629.00

(不含稅)

TWD3,810.45

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2026年11月13日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD3,629.00

* 參考價格

RS庫存編號:
265-8971
Distrelec 貨號:
302-24-306
製造零件編號:
1110984
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Range

CAPAROC

Product Type

Electronic Circuit Breaker

Series

CAPAROC

Number of Channels

2

Current Rating

10A

Voltage

24V

Breaking Capacity

300A

Mount Type

Rail

Length

12.4mm

Terminal Type

Push-in

Width

12.4mm

Depth

111.3mm

Standards/Approvals

UL/C-UL listed UL 508, UL UL 2367

豁免

COO (Country of Origin):
DE
The Phoenix Contact 2-channel electronic circuit breaker module for protecting 12 and 24 V DC loads against overload and short circuit.

The benchmark that you can customize with convenient nominal current level setting on the module

Easy operation for everyone through tool-free assembly, uninterrupted installation, and transparent operating state

Exceptionally easy design-in allows the n

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。