ABB CR Series Interface Relay, DIN Rail, 48V ac Coil, SPDT
- RS庫存編號:
- 237-3123
- 製造零件編號:
- 1SVR405611R5000 CR-M048AC2
- 製造商:
- ABB
小計(1 件)*
TWD390.00
(不含稅)
TWD409.50
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年1月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD390.00 |
* 參考價格
- RS庫存編號:
- 237-3123
- 製造零件編號:
- 1SVR405611R5000 CR-M048AC2
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Coil Voltage | 48V ac | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | CR | |
| Terminal Type | Screw | |
| Switching Current | 12A | |
| Switching AC Voltage | 250V ac | |
| Width | 27.5mm | |
| Standards/Approvals | RoHS | |
| Height | 21.2mm | |
| Length | 35.6mm | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Coil Voltage 48V ac | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series CR | ||
Terminal Type Screw | ||
Switching Current 12A | ||
Switching AC Voltage 250V ac | ||
Width 27.5mm | ||
Standards/Approvals RoHS | ||
Height 21.2mm | ||
Length 35.6mm | ||
- COO (Country of Origin):
- PL
The ABB CR-M048AC2 pluggable interface relay is from the CR-M (miniature) relay range. This relay operates with a 48 V AC rated control supply voltage and has a 2 c/o (SPDT) output with contacts rated at 250 V / 12 A.
The relay has an integrated orange test button for manual actuation
Locking of the output contacts
相關連結
- ABB CR Series Interface Relay 48V ac Coil, SPDT
- ABB CR Series Interface Relay 48V dc Coil, SPDT
- ABB CR Series Interface Relay 48V dc Coil, 2CO (SPDT)
- ABB CR Series Interface Relay 48V dc Coil, DPDT
- ABB CR Series Interface Relay 12V dc Coil, SPDT
- ABB CR Series Interface Relay 125V dc Coil, SPDT
- ABB CR Series Interface Relay 110V dc Coil, SPDT
- ABB CR Series Interface Relay 24V dc Coil, SPDT