ABB CR-U Series Interface Module, PCB, 220V dc, 6 V dc Coil
- RS庫存編號:
- 231-9519
- 製造零件編號:
- 1SVR405661R0000 CR-U 21
- 製造商:
- ABB
小計(1 件)*
TWD98.00
(不含稅)
TWD102.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 3 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD98.00 |
* 參考價格
- RS庫存編號:
- 231-9519
- 製造零件編號:
- 1SVR405661R0000 CR-U 21
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Coil Voltage | 220V dc, 6V dc | |
| Product Type | Interface Module | |
| Mount Type | PCB | |
| Series | CR-U | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 220V dc, 6V dc | |
| Width | 9mm | |
| Standards/Approvals | RoHS | |
| Height | 34mm | |
| Length | 24mm | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Coil Voltage 220V dc, 6V dc | ||
Product Type Interface Module | ||
Mount Type PCB | ||
Series CR-U | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 220V dc, 6V dc | ||
Width 9mm | ||
Standards/Approvals RoHS | ||
Height 34mm | ||
Length 24mm | ||
- COO (Country of Origin):
- CN
The ABB CR-U plug-in module is a pluggable function module for the CR-U range sockets. This module provides reverse polarity protection/free wheeling diode. The rated control supply voltage is 6-220 V DC.
Reverse polarity protection
Free-wheeling diode
相關連結
- ABB CR Series Interface Relay 220V dc Coil, SPDT
- ABB CR-U Series Interface Relay 24V dc Coil, DPDT
- ABB CR-U Series Interface Relay 24V dc Coil, 3CO (SPDT)
- ABB CR-U Series Interface Relay 12V dc Coil, 3CO (SPDT)
- ABB CR-U Series Interface Relay 24V ac Coil, DPDT
- ABB CR-U Series Interface Relay 230V ac Coil, DPDT
- ABB CR-U Series Interface Relay 230V ac Coil, 3CO (SPDT)
- ABB CR-U Series Interface Relay 110V ac Coil, 3CO (SPDT)