ABB CRP Series Interface Relay, DIN Rail, 12V dc Coil, DPDT
- RS庫存編號:
- 231-9488
- 製造零件編號:
- 1SVR405601R4000 CR-P012DC2
- 製造商:
- ABB
小計(1 件)*
TWD195.00
(不含稅)
TWD204.75
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 54 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD195.00 |
* 參考價格
- RS庫存編號:
- 231-9488
- 製造零件編號:
- 1SVR405601R4000 CR-P012DC2
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Interface Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | CRP | |
| Terminal Type | Screw | |
| Switching Current | 8A | |
| Switching DC Voltage | 12V dc | |
| Switching AC Voltage | 250V ac | |
| Width | 29mm | |
| Height | 12.7mm | |
| Length | 15.7mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Interface Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series CRP | ||
Terminal Type Screw | ||
Switching Current 8A | ||
Switching DC Voltage 12V dc | ||
Switching AC Voltage 250V ac | ||
Width 29mm | ||
Height 12.7mm | ||
Length 15.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The ABB CR-P series pluggable PCB relays that can be used for electrical isolation, amplification and signal multiplying. As an interface they link the electronic controlling, e.g. PLC, PC or field bus systems and the sensor/actuator level. These interface relays do not use additional internal protective circuits and therefore are overload-proof against short-time variations like current or voltage peaks.
Cadmium-free contact material
LED indication
Higher mechanical and electrical life time
Compact design
相關連結
- ABB CRP Series Interface Relay 24V ac Coil, DPDT
- ABB CRP Series Interface Relay 24V dc Coil 8A
- ABB CR Series Interface Relay 12V dc Coil, DPDT
- ABB CRP Series Interface Relay 24V dc Coil, SPDT
- ABB CRM Series Interface Relay 12V dc Coil, DPDT
- ABB CR Series Interface Relay 24V ac Coil, DPDT
- ABB CR Series Interface Relay 24V dc Coil, DPDT
- ABB CR Series Interface Relay 110V dc Coil, DPDT