RS PRO Electro Insulating Tape White Glass Cloth Electrical Tape, 25mm x 50 m
- RS庫存編號:
- 603-192
- 製造商:
- RS PRO
小計(1 件)*
TWD1,338.00
(不含稅)
TWD1,404.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 15 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,338.00 |
* 參考價格
- RS庫存編號:
- 603-192
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Colour | White | |
| Product Type | Electrical Tape | |
| Width | 25mm | |
| Length | 50m | |
| Backing Material | Glass Cloth | |
| Thickness | 180μm | |
| Maximum Operating Temperature | 155°C | |
| Trade Name | Electro Insulating Tape | |
| Adhesive Material | Acrylic | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, REACH | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Colour White | ||
Product Type Electrical Tape | ||
Width 25mm | ||
Length 50m | ||
Backing Material Glass Cloth | ||
Thickness 180μm | ||
Maximum Operating Temperature 155°C | ||
Trade Name Electro Insulating Tape | ||
Adhesive Material Acrylic | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- PL
RS PRO Electrical Tape, White, Glass Cloth, 25 mm x 50 m
RS PRO Electrical Tape is designed for electro-insulating applications, providing reliable performance in high-temperature environments. Its glass cloth backing ensures durability and strength, making it ideal for use in demanding electrical settings.
Features and Benefits
Electro-insulating applications: Ensures safety and reliability in electrical installations
High temperature resistance: Operates effectively up to 155 °C, suitable for high-heat environments
Tensile strength: Offers robust performance, maintaining integrity under stress
Glass cloth backing: Provides enhanced durability and resistance to wear
White colour: Allows for easy identification and aesthetic integration
Applications
Coils
Transformers
Electrical motors
Electronics devices
Additional Information
Backing Material: Glass Cloth
Thickness: 0.18 mm
Width: 25 mm
Length: 50 m
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相關連結
- RS PRO Electro Insulating Tape White Glass Cloth Electrical Tape, 19mm x 50 m
- Advance Tapes AT4002 White Glass Cloth Electrical Tape, 25mm x 55 m
- Advance Tapes AT4003 White Glass Cloth Electrical Tape, 25mm x 33 m
- Advance Tapes AT4001 White Glass Cloth Electrical Tape, 25mm x 55 m
- RS PRO AT4003 White Glass Cloth Electrical Tape, 25mm x 33 m
- RS PRO Electro Insulating Tape Amber Polyimide Electrical Tape, 25mm x 33 m
- RS PRO Electro Insulating Tape Amber Kapton Electrical Tape, 25mm x 33 m
- RS PRO Electro Insulating Tape Transparent Polyethylene Terephthalate Electrical Tape, 25mm x 66 m