RS PRO Electro Insulating Tape Amber Polyimide Electrical Tape, 25mm x 33 m
- RS庫存編號:
- 603-172
- 製造商:
- RS PRO
小計(1 件)*
TWD1,557.00
(不含稅)
TWD1,634.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 94 件從 2026年11月23日 起發貨
- 加上 30 件從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,557.00 |
* 參考價格
- RS庫存編號:
- 603-172
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Colour | Amber | |
| Breakdown Voltage | 6kV | |
| Product Type | Electrical Tape | |
| Width | 25mm | |
| Length | 33m | |
| Backing Material | Polyimide | |
| Thickness | 60μm | |
| Maximum Operating Temperature | 260°C | |
| Trade Name | Electro Insulating Tape | |
| Adhesive Material | Silicone | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | REACH, RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Colour Amber | ||
Breakdown Voltage 6kV | ||
Product Type Electrical Tape | ||
Width 25mm | ||
Length 33m | ||
Backing Material Polyimide | ||
Thickness 60μm | ||
Maximum Operating Temperature 260°C | ||
Trade Name Electro Insulating Tape | ||
Adhesive Material Silicone | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- PL
RS PRO Polyimide Tape, Amber, 25 mm x 33 m
RS PRO Polyimide Tape is designed for high-temperature electrical insulation applications. With a backing material made from polyimide film, this tape is ideal for use in environments requiring excellent thermal stability and electrical insulation. It is particularly beneficial for protecting sensitive electronic components.
Features and Benefits
High Temperature Resistance: Withstands temperatures up to 260 °C, making it suitable for demanding thermal applications.
Polyimide Film Backing: Provides excellent electrical insulation, ensuring reliability in electronic devices.
Amber Colour: Enhances visibility during application, aiding in precise placement.
25 mm Width: Offers a practical size for various applications, ensuring versatility.
33 m Length: Provides ample tape for extended use, reducing the need for frequent replacements.
Applications
Coils
Electronic devices
Inverters
Additional Information
Backing Material: Polyimide Film
Thickness: 0.06 mm
This polyimide tape is a reliable choice for professionals seeking durable and effective insulation solutions in high-temperature environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相關連結
- RS PRO Electro Insulating Tape Amber Polyimide Electrical Tape, 25mm x 33 m
- RS PRO Electro Insulating Tape Amber Polyimide Electrical Tape, 19mm x 33 m
- RS PRO Electro Insulating Tape Amber Polyimide Electrical Tape, 50mm x 33 m
- RS PRO Electro Insulating Tape Amber Kapton Electrical Tape, 25mm x 33 m
- RS PRO Electro Insulating Tape Amber Kapton Electrical Tape, 19mm x 33 m
- RS PRO Electro Insulating Tape Amber Kapton Electrical Tape, 50mm x 33 m
- RS PRO Electro Insulating Tape Amber Kapton Electrical Tape, 12mm x 33 m
- RS PRO Electro Insulating Tape Amber Polyethylene Terephthalate Electrical Tape, 38mm x 33 m