RS PRO Electro Insulating Tape Amber Polyimide Electrical Tape, 25mm x 33 m
- RS庫存編號:
- 603-179
- 製造商:
- RS PRO
小計(1 件)*
TWD2,970.00
(不含稅)
TWD3,118.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 7 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,970.00 |
* 參考價格
- RS庫存編號:
- 603-179
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Electrical Tape | |
| Breakdown Voltage | 6kV | |
| Colour | Amber | |
| Width | 25mm | |
| Length | 33m | |
| Backing Material | Polyimide | |
| Thickness | 60μm | |
| Maximum Operating Temperature | 260°C | |
| Trade Name | Electro Insulating Tape | |
| Adhesive Material | Silicone | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS, REACH | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Electrical Tape | ||
Breakdown Voltage 6kV | ||
Colour Amber | ||
Width 25mm | ||
Length 33m | ||
Backing Material Polyimide | ||
Thickness 60μm | ||
Maximum Operating Temperature 260°C | ||
Trade Name Electro Insulating Tape | ||
Adhesive Material Silicone | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- PL
RS PRO Polyimide Tape, Amber, 25 mm x 33 m
RS PRO Polyimide Tape is designed for high-temperature electrical insulation applications. With its robust polyimide film backing, this tape is ideal for environments requiring reliable thermal and electrical insulation. Its primary benefit is its ability to withstand high temperatures up to 260 °C, making it suitable for demanding industrial applications.
Features and Benefits
High Temperature Resistance: Withstands temperatures up to 260 °C, ensuring durability in extreme conditions
Polyimide Film Backing: Provides excellent electrical insulation, enhancing safety and performance
Anti-Static Properties: ESD-treated carrier reduces static build-up, protecting sensitive electronic components
Applications
Coils
Electronic devices
Inverters
Additional Information
Colour: Amber
Width: 25 mm
Length: 33 m
Thickness: 0.06 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相關連結
- RS PRO Electro Insulating Tape Amber Polyimide Electrical Tape, 25mm x 33 m
- RS PRO Electro Insulating Tape Amber Polyimide Electrical Tape, 19mm x 33 m
- RS PRO Electro Insulating Tape Amber Polyimide Electrical Tape, 50mm x 33 m
- RS PRO Electro Insulating Tape Amber Kapton Electrical Tape, 25mm x 33 m
- RS PRO Electro Insulating Tape Amber Kapton Electrical Tape, 19mm x 33 m
- RS PRO Electro Insulating Tape Amber Kapton Electrical Tape, 50mm x 33 m
- RS PRO Electro Insulating Tape Amber Kapton Electrical Tape, 12mm x 33 m
- RS PRO Electro Insulating Tape Amber Polyethylene Terephthalate Electrical Tape, 38mm x 33 m