Flex 531584 Nibbler Cordless 1.6 mm 18 V
- RS庫存編號:
- 459-879
- 製造零件編號:
- 531584
- 製造商:
- Flex
小計(1 件)*
TWD32,278.00
(不含稅)
TWD33,891.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD32,278.00 |
* 參考價格
- RS庫存編號:
- 459-879
- 製造零件編號:
- 531584
- 製造商:
- Flex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Flex | |
| Product Type | Nibbler | |
| Corded/Cordless | Cordless | |
| Cutting Capacity | 1.6 mm | |
| Battery Voltage | 18V | |
| Weight | 1.5kg | |
| Standards/Approvals | EN 60745 | |
| 選取全部 | ||
|---|---|---|
品牌 Flex | ||
Product Type Nibbler | ||
Corded/Cordless Cordless | ||
Cutting Capacity 1.6 mm | ||
Battery Voltage 18V | ||
Weight 1.5kg | ||
Standards/Approvals EN 60745 | ||
- COO (Country of Origin):
- CH
The FLEX FEMA Cordless Nibbler offers excellent curve mobility, making it ideal for notches and internal cut outs with radii of 40 mm or more. It features a quick, tool free adjustment of the cutting direction, allowing for 360° rotation in 45° increments. This ensures precise cutting without distortion, sparks, or the creation of annoying metal dust, whether working with flat or shaped metal sheets.
Brushless motor with greater efficiency and a longer service life
On/off switch with lock and protection
LED battery capacity display
相關連結
- Flex 531583 Cordless SHE 16 18.0-EC 1.6 mm 18 V
- FEIN 71300661000 Cordless ABLS 18 1.6 E AS 1.6 mm 18 V
- FEIN 71300561000 Cordless 1.6 mm 18 V
- Bosch 0.601.9M8.001 Cordless 18 V M12
- DeWALT DCS491N-XJ Cordless 18V XR 1.3 mm 18 V
- DeWALT DCS350N-XJ Cordless 18 V M6 to M12
- Bosch 0.601.9M7.020 0.601.9M7.020 18 V Cordless Screwdriver 30 nm, Cordless
- Bosch 0.602.494.409 0.602.494.409 18 V Cordless Screwdriver 16 nm, Cordless