Flex 531583 Electric Shears Cordless SHE 16 18.0-EC 1.6 mm 18 V
- RS庫存編號:
- 459-877
- 製造零件編號:
- 531583
- 製造商:
- Flex
小計(1 件)*
TWD30,605.00
(不含稅)
TWD32,135.25
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD30,605.00 |
* 參考價格
- RS庫存編號:
- 459-877
- 製造零件編號:
- 531583
- 製造商:
- Flex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Flex | |
| Product Type | Electric Shears | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Cutting Capacity | 1.6 mm | |
| Weight | 1.5kg | |
| Series | SHE 16 18.0-EC | |
| Standards/Approvals | EN 60745 | |
| 選取全部 | ||
|---|---|---|
品牌 Flex | ||
Product Type Electric Shears | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Cutting Capacity 1.6 mm | ||
Weight 1.5kg | ||
Series SHE 16 18.0-EC | ||
Standards/Approvals EN 60745 | ||
- COO (Country of Origin):
- CH
The FLEX FEMA Cordless Metal Shears are designed for maximum curve mobility, allowing convenient cutting of tight radii as small as 15 mm. They provide burr free cutting of metal sheets, with the blade spacing adjustable to accommodate different sheet thicknesses. The tool features an extremely streamlined handle with soft grip inlays for enhanced comfort and control. Powered by a brushless motor, it offers greater efficiency and a longer service life.
Maximum work safety when cutting thanks to large hand guard
4 HSS reversible cutters
LED battery capacity display
相關連結
- Flex 531584 Cordless 1.6 mm 18 V
- FEIN 71300661000 Cordless ABLS 18 1.6 E AS 1.6 mm 18 V
- FEIN 71300561000 Cordless 1.6 mm 18 V
- Bosch 0.601.9M8.001 Cordless 18 V M12
- DeWALT DCS350N-XJ Cordless 18 V M6 to M12
- DeWALT DCS491N-XJ Cordless 18V XR 1.3 mm 18 V
- FEIN 71321061000 Cordless
- Flex 472913 18V Cordless Leaf Blower