小計(1 套)*
TWD11,097.00
(不含稅)
TWD11,651.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
套 | 每套 |
|---|---|
| 1 + | TWD11,097.00 |
* 參考價格
- RS庫存編號:
- 459-832
- 製造零件編號:
- 530374
- 製造商:
- Flex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Flex | |
| Product Type | Saw | |
| Motor Type | Brushless | |
| Battery Voltage | 18V | |
| Series | RS | |
| Weight | 1.9kg | |
| Battery Capacity | 8Ah | |
| Strokes Per Minute | 3000spm | |
| Standards/Approvals | RoHS | |
| Stroke Length | 25mm | |
| 選取全部 | ||
|---|---|---|
品牌 Flex | ||
Product Type Saw | ||
Motor Type Brushless | ||
Battery Voltage 18V | ||
Series RS | ||
Weight 1.9kg | ||
Battery Capacity 8Ah | ||
Strokes Per Minute 3000spm | ||
Standards/Approvals RoHS | ||
Stroke Length 25mm | ||
- COO (Country of Origin):
- CN
The FLEX FEMA Powerful Cordless Reciprocating Saw features a long stroke for efficient cutting and is equipped with an integrated, bright dual LED light with an afterglow function to illuminate your work area. It has a twin bearing lifting rod guide with vibration balancing, ensuring fatigue free operation during extended use. The tool free saw blade change with an ejection function allows for easy and contactless removal of saw blades from the quick tool tension.
Accelerator switch for a slow and gentle start
Brushless motor with greater efficiency and a longer service life
LED battery capacity display