小計(1 件)*
TWD9,291.00
(不含稅)
TWD9,755.55
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年12月07日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD9,291.00 |
* 參考價格
- RS庫存編號:
- 459-830
- 製造零件編號:
- 432776
- 製造商:
- Flex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Flex | |
| Product Type | Saw | |
| Power Rating | 1.1kW | |
| Voltage | 230V | |
| Overall Length | 510mm | |
| Series | RS | |
| Weight | 3.6kg | |
| Strokes Per Minute | 2700spm | |
| Overall Width | 94mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 170mm | |
| Stroke Length | 28mm | |
| 選取全部 | ||
|---|---|---|
品牌 Flex | ||
Product Type Saw | ||
Power Rating 1.1kW | ||
Voltage 230V | ||
Overall Length 510mm | ||
Series RS | ||
Weight 3.6kg | ||
Strokes Per Minute 2700spm | ||
Overall Width 94mm | ||
Standards/Approvals RoHS | ||
Overall Height 170mm | ||
Stroke Length 28mm | ||
- COO (Country of Origin):
- CN
The FLEX FEMA 1100 Watt Universal Reciprocating Saw offers powerful performance with an accelerator trigger switch for precise control. It features a tool free saw blade change with an ejection function for quick and easy blade swaps. The universal saw blade holder ensures compatibility with various blades. Additionally, the saw includes a detachable, swivelling saw support with adjustable depth, allowing for greater flexibility and accuracy. The VV electronic control system provides constant stroke control, a soft start, and continuous speed control via the trigger, ensuring smooth and consistent operation for various cutting tasks.
Rubberised gear case for a secure and pleasant grip
Ergonomically designed
Non slip and soft grip handle
Dust and splash proof housing
Integrated LED light
相關連結
- Flex CSM 307815 185 mm 1.4 kW, 230V
- Schneider Electric TeSyS LG - LJ DOL Starter 230V IP55
- Lovato Electric DOLC1 230V ac 3 Phase DOL Starter, IP65
- Flex Saw SBG 390518, 230V Brushed 1335 mm
- RS PRO Heating Element 76.2 mm 1.1 kW, 230V ac
- RS PRO Heating Element 101.6 mm 1.1 kW, 230V ac
- DeWALT DWE305PK Brushed 1.1 kW, 110V
- Schneider Electric TeSyS LG - LJ DOL Starter 230V ac 3 Phase, IP55