Actuonix Electrical Linear Actuator 20 mm 50N 6V dc 10mm/s
- RS庫存編號:
- 202-0760
- 製造零件編號:
- PQ12-100-6-P
- 製造商:
- Actuonix
享受批量購買折扣
額外添加10件可節省1%
查看批量定價選項小計(1 件)*
TWD3,171.00
(不含稅)
TWD3,329.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD3,171.00 | - |
| 10 + | TWD3,108.00 | 1% |
* 參考價格
- RS庫存編號:
- 202-0760
- 製造零件編號:
- PQ12-100-6-P
- 製造商:
- Actuonix
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Actuonix | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 50N | |
| Stroke Length | 20mm | |
| Maximum Speed | 10mm/s | |
| Voltage | 6V dc | |
| Series | PQ12 | |
| Maximum Force | 50N | |
| Duty Cycle | 20% | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Weight | 21g | |
| 選取全部 | ||
|---|---|---|
品牌 Actuonix | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 50N | ||
Stroke Length 20mm | ||
Maximum Speed 10mm/s | ||
Voltage 6V dc | ||
Series PQ12 | ||
Maximum Force 50N | ||
Duty Cycle 20% | ||
IP Rating IP54 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Weight 21g | ||
- COO (Country of Origin):
- CN
The Actuonix PQ12 series micro feedback actuator is designed to push or pull a load along its full stroke length. It features an internal potentiometer that can be used to provide position feedback. They do not have an internal controller or end-limit swi
20mm stroke length
Can be used as linear servo by using it with linear actuator control board
相關連結
- Actuonix Electrical Linear Actuator 20 mm 50N 6V dc 10mm/s
- Actuonix Electrical Linear Actuator 20 mm 50N 6V dc 15mm/s
- Actuonix Electrical Linear Actuator 20 mm 6V dc 10mm/s
- Actuonix Electrical Linear Actuator 20 mm 12V 10mm/s
- Actuonix Electrical Linear Actuator 20 mm 6V dc 28mm/s
- Actuonix Electrical Linear Actuator 20 mm 18N 6V 28mm/s
- Actuonix Electrical Linear Actuator 20 mm 6V dc 15mm/s
- Actuonix Electrical Linear Actuator 20 mm 12V 28mm/s