Actuonix Electrical Linear Actuator 20 mm 50N 6V dc 15mm/s
- RS庫存編號:
- 180-8408
- 製造零件編號:
- PQ12-63-6-R
- 製造商:
- Actuonix
可享批量折扣
查看批量定價選項小計(1 件)*
TWD3,544.00
(不含稅)
TWD3,721.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 27 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD3,544.00 |
| 10 + | TWD3,473.00 |
* 參考價格
- RS庫存編號:
- 180-8408
- 製造零件編號:
- PQ12-63-6-R
- 製造商:
- Actuonix
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Actuonix | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 50N | |
| Stroke Length | 20mm | |
| Maximum Speed | 15mm/s | |
| Voltage | 6V dc | |
| Series | PQ12 | |
| Maximum Force | 45N | |
| Duty Cycle | 20% | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -10°C | |
| Overall Length Closed | 47.5mm | |
| Maximum Operating Temperature | 50°C | |
| Weight | 15g | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Actuonix | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 50N | ||
Stroke Length 20mm | ||
Maximum Speed 15mm/s | ||
Voltage 6V dc | ||
Series PQ12 | ||
Maximum Force 45N | ||
Duty Cycle 20% | ||
IP Rating IP54 | ||
Minimum Operating Temperature -10°C | ||
Overall Length Closed 47.5mm | ||
Maximum Operating Temperature 50°C | ||
Weight 15g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Miniature Linear Motion Series · PQ12
Actuonix Motion Devices unique line of Miniature Linear Actuators enables a new generation of motion-enabled product designs, with capabilities that have never before been combined in a device of this size. These tiny linear actuators are a superior alternative to designing your own push/pull mechanisms. Their low cost and easy availability make them attractive to hobbyists and OEM designers alike.
The PQ12 actuators are complete, self contained linear motion devices with position feedback for sophisticated position control capabilities, or end of stroke limit switches for simple two position automation. Driving them couldnt be easier, simply apply a DC voltage to extend the actuator, and reverse the polarity to retract it. Several gear ratios and voltage options are available to give you varied speed/force configurations.
相關連結
- Actuonix Electrical Linear Actuator 20 mm 6V dc 15mm/s
- Actuonix Electrical Linear Actuator 20 mm 50N 6V dc 10mm/s
- Actuonix Electrical Linear Actuator 20 mm 45N 12V 15mm/s
- Actuonix Electrical Linear Actuator 20 mm 6V dc 28mm/s
- Actuonix Electrical Linear Actuator 20 mm 6V dc 10mm/s
- Actuonix Electrical Linear Actuator 20 mm 18N 6V 28mm/s
- Actuonix Electrical Linear Actuator 50 mm 100N 6V dc 20mm/s
- Actuonix Electrical Linear Actuator 140 mm 50N 12V 32mm/s