Microchip 24CSM01-I/SM, 1 MB EEPROM, 70 ns 8-Pin SOIJ Serial
- RS庫存編號:
- 559-496
- 製造零件編號:
- 24CSM01-I/SM
- 製造商:
- Microchip
小計(1 包,共 2 件)*
TWD134.00
(不含稅)
TWD140.70
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 360 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 + | TWD67.00 | TWD134.00 |
* 參考價格
- RS庫存編號:
- 559-496
- 製造零件編號:
- 24CSM01-I/SM
- 製造商:
- Microchip
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Microchip | |
| Memory Size | 1MB | |
| Product Type | EEPROM | |
| Interface Type | Serial | |
| Package Type | SOIJ | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Clock Frequency | 3.4MHz | |
| Organisation | 131.072 x 8 bit | |
| Minimum Supply Voltage | 1.7V | |
| Number of Bits per Word | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | 24CSM01 | |
| Maximum Random Access Time | 70ns | |
| Supply Current | 3mA | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 131072 Words | |
| Data Retention | 200year | |
| 選取全部 | ||
|---|---|---|
品牌 Microchip | ||
Memory Size 1MB | ||
Product Type EEPROM | ||
Interface Type Serial | ||
Package Type SOIJ | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Clock Frequency 3.4MHz | ||
Organisation 131.072 x 8 bit | ||
Minimum Supply Voltage 1.7V | ||
Number of Bits per Word 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Series 24CSM01 | ||
Maximum Random Access Time 70ns | ||
Supply Current 3mA | ||
Automotive Standard AEC-Q100 | ||
Number of Words 131072 Words | ||
Data Retention 200year | ||
- COO (Country of Origin):
- TH
The Microchip 1 Mbit EEPROM uses an I2C (Two-Wire) serial interface supporting up to 3.4 MHz High-Speed mode. It is organized as 131,072 bytes of 8 bits each (128 Kbytes) and is designed for reliable nonvolatile memory storage in consumer, industrial, and automotive applications.
Versatile data protection options
RoHS compliant
AEC Q100 Automotive Qualified
相關連結
- Microchip 24CSM01-E/SM 400 ns 8-Pin SOIJ Serial
- Microchip 24CSM01-I/SN 70 ns 8-Pin SOIC Serial
- Microchip 24CSM01-I/MS 70 ns 8-Pin MSOP Serial
- Microchip 24CSM01-I/P 70 ns 8-Pin PDIP Serial
- Microchip 25LC1024-I/SM 50 ns 8-Pin SOIJ Serial-SPI
- Microchip 25AA1024-I/SM 250 ns 8-Pin SOIJ Serial-SPI
- Microchip 24AA1025-I/SM 900 ns 8-Pin SOIJ Serial-I2C
- Microchip 24FC1025-I/SM 400 ns 8-Pin SOIJ Serial-I2C