Microchip 24CSM01-I/P, 1 MB EEPROM, 70 ns 8-Pin PDIP Serial

小計(1 包,共 2 件)*

TWD165.00

(不含稅)

TWD173.24

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 296 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
2 +TWD82.50TWD165.00

* 參考價格

RS庫存編號:
559-494
製造零件編號:
24CSM01-I/P
製造商:
Microchip
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Microchip

Product Type

EEPROM

Memory Size

1MB

Interface Type

Serial

Package Type

PDIP

Mount Type

Surface

Pin Count

8

Organisation

131072 x 8 bit

Maximum Clock Frequency

3.4MHz

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Number of Bits per Word

8

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

24CSM01

Maximum Random Access Time

70ns

Data Retention

200year

Number of Words

131072

Automotive Standard

AEC-Q100

Supply Current

3mA

COO (Country of Origin):
TH
The Microchip 1 Mbit EEPROM uses an I2C (Two-Wire) serial interface supporting up to 3.4 MHz High-Speed mode. It is organized as 131,072 bytes of 8 bits each (128 Kbytes) and is designed for reliable nonvolatile memory storage in consumer, industrial, and automotive applications.

Versatile data protection options

RoHS compliant

AEC Q100 Automotive Qualified

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。