RS Better World

Schneider Electric Acti9 SEA9 1, 3 Phase Distribution Board, 4 Way

小計(1 件)*

TWD7,858.00

(不含稅)

TWD8,250.90

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD7,858.00

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
125-1411
製造零件編號:
SEA9BNEX034N
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Number of Outgoing Ways

4

Product Type

Distribution Board

Electrical Phase

1, 3

Range

Acti9

Series

SEA9

External Depth

140mm

External Width

470mm

External Height

270mm

Number of Rows

1

Standards/Approvals

No

Better World Claim

Designed for Disassembly

Better World Product

Yes

Schneider Electric SEA9 Series Distribution Board, 1 and 3-Phase, 4 Outgoing Ways - SEA9BNEX034N


This distribution board by Schneider Electric is designed for standard single-phase electrical setups. It provides a reliable solution for extending low voltage switchgear and control gear assemblies. The distribution board features a plain cover for additional wiring space and can accommodate devices up to 17 x 18mm poles. With a polyester powder coated finish in RAL 9001, this product ensures durability and functionality in various applications.

Features & Benefits


• Extension box with plain cover for extra wiring space

• Accommodates devices up to 17 x 18mm poles

• Durable polyester powder coated finish

Applications


• Extending low voltage switchgear and control gear assemblies

• Suitable for Isobar 3-phase distribution setups

Can it accommodate 4-way distribution setups?


Yes, the distribution board can support 4-way configurations.

Will it fit standard DIN rail devices?


Yes, it is compatible with DIN rail devices up to 17 x 18mm poles.

Is it suitable for extending Isobar distribution setups?


Yes, this product is specifically designed for extending Isobar 3-phase distribution setups.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。