Schneider Electric Lockable Acti9 Acti9 3 Phase Distribution Board, 250A, Steel, 14 Way
- RS庫存編號:
- 654-822
- 製造零件編號:
- SEA9BPN14AFD6
- 製造商:
- Schneider Electric
小計(1 件)*
TWD50,238.00
(不含稅)
TWD52,749.90
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD50,238.00 |
* 參考價格
- RS庫存編號:
- 654-822
- 製造零件編號:
- SEA9BPN14AFD6
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Distribution Board | |
| Number of Outgoing Ways | 14 | |
| Electrical Phase | 3 | |
| Current Rating | 250A | |
| Range | Acti9 | |
| Lockable | Yes | |
| Series | Acti9 | |
| Mount Type | Surface | |
| Colour | Cream | |
| External Depth | 140mm | |
| IP Rating | IP2X | |
| External Height | 862mm | |
| External Width | 470mm | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Distribution Board | ||
Number of Outgoing Ways 14 | ||
Electrical Phase 3 | ||
Current Rating 250A | ||
Range Acti9 | ||
Lockable Yes | ||
Series Acti9 | ||
Mount Type Surface | ||
Colour Cream | ||
External Depth 140mm | ||
IP Rating IP2X | ||
External Height 862mm | ||
External Width 470mm | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Schneider Electric Acti9 Isobar P B Hybrid Active distribution board integrates Active AFDDs, RCBO and MCBs The rated current is up to 250A. The number of TPN ways available is 14 and Active AFDD ways available is 6. The Ue rated operational voltage is 230/240 V AC or 400/415 V AC The provided equipment's are enclosure, door, earth stud, front cover, pan assembly, earth terminal block, neutral terminal block, blanking plate and removable gland plates. The pole configuration is 3P+N. The enclosure is suitable for surface mount.
Breaking capacity is 25 kA
Overvoltage category is IV
[Ui] rated insulation voltage is 500 V
[Uimp] rated impulse withstand voltage is 6 kV
相關連結
- Schneider Electric Lockable Acti9 Acti9 3 Phase Distribution Board Steel, 14 Way
- Schneider Electric Lockable Acti9 Acti9 3 Phase Distribution Board Steel, 24 Way
- Schneider Electric Lockable Acti9 Acti9 3 Phase Distribution Board Steel, 12 Way
- Schneider Electric Lockable Acti9 Acti9 3 Phase Distribution Board Steel, 22 Way
- Schneider Electric Acti9 Acti9 4 Phase Distribution Board, 250A
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 8 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 12 Way
- Schneider Electric Acti9 Acti9 3 Phase Distribution Board 22 Way