Schneider Electric Lockable Acti9 Acti9 3 Phase Distribution Board, 250A, Steel, 24 Way

小計(1 件)*

TWD30,894.00

(不含稅)

TWD32,438.70

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD30,894.00

* 參考價格

RS庫存編號:
654-823
製造零件編號:
SEA9BPNAFD24
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Distribution Board

Number of Outgoing Ways

24

Electrical Phase

3

Current Rating

250A

Range

Acti9

Lockable

Yes

Mount Type

Surface

Series

Acti9

Colour

Cream

External Depth

140mm

IP Rating

IP2X

Material

Steel

External Height

808mm

External Width

470mm

Standards/Approvals

No

COO (Country of Origin):
GB
The Schneider Electric Acti9 Isobar P B Standalone Active distribution board integrates Active AFDDs The rated current is up to 125A. The number of Active AFDD ways available is 24. The Ue rated operational voltage is 230/240 V AC or 400/415 V AC The provided equipment's are enclosure, door, earth stud, front cover, pan assembly, earth terminal block, blanking plate and removable gland plates. The pole configuration is 3P+N. The enclosure is suitable for surface mount. The Ui rated insulation voltage is 500V. The Uimp, rated impulse withstand voltage is 6 kV.

Breaking capacity is 25 kA

Overvoltage category is IV

[Ui] rated insulation voltage is 500 V

[Uimp] rated impulse withstand voltage is 6 kV

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。