Eaton xComfort ECO Distribution Board Enclosure, ABS Plastic, 12 Way
- RS庫存編號:
- 257-993
- 製造零件編號:
- 280354 BC-U-1/12-ECO
- 製造商:
- Eaton
小計(1 件)*
TWD1,738.00
(不含稅)
TWD1,824.90
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,738.00 |
* 參考價格
- RS庫存編號:
- 257-993
- 製造零件編號:
- 280354 BC-U-1/12-ECO
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Number of Outgoing Ways | 12 | |
| Product Type | Distribution Board Enclosure | |
| Range | xComfort | |
| Series | ECO | |
| Mount Type | Flush | |
| Colour | White | |
| External Depth | 105mm | |
| Supply Voltage | 400V ac | |
| IP Rating | IP40 | |
| Material | ABS Plastic | |
| External Height | 212mm | |
| External Width | 303mm | |
| Standards/Approvals | RoHS | |
| Number of Rows | 1 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Number of Outgoing Ways 12 | ||
Product Type Distribution Board Enclosure | ||
Range xComfort | ||
Series ECO | ||
Mount Type Flush | ||
Colour White | ||
External Depth 105mm | ||
Supply Voltage 400V ac | ||
IP Rating IP40 | ||
Material ABS Plastic | ||
External Height 212mm | ||
External Width 303mm | ||
Standards/Approvals RoHS | ||
Number of Rows 1 | ||
豁免
- COO (Country of Origin):
- PL
The Eaton Final Distribution Board is designed for efficient and reliable electrical distribution in indoor environments. With its 12 module units and IP40 protection rating, it ensures optimal performance while safeguarding against dust and moisture. The flush mounting feature allows for seamless integration into any setting, enhancing both functionality and aesthetics. Equipped with screw terminals for secure connections, it promises ease of installation and maintenance. The innovative design meets rigorous standards, providing peace of mind for panel builders and operators alike.
Designed for flush mounting to blend seamlessly with interiors
Constructed from high quality plastic for enhanced durability
Accommodates up to 12 module units for expanded functionality
Incorporates protective shrouding for safety and compliance
Impact resistance rated at IK05 for added security in various environments
Meets specific product standards for quality assurance
相關連結
- Eaton xComfort ECO ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO Distribution Board Enclosure 5 Way
- Eaton xComfort xComfort ECO LV systems Distribution Board Enclosure 12 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 5 Way