Eaton xComfort ECO Distribution Board Enclosure, ABS Plastic, 18 Way
- RS庫存編號:
- 257-866
- 製造零件編號:
- 281692 BC-O-1/18-TW-ECO
- 製造商:
- Eaton
小計(1 件)*
TWD2,892.00
(不含稅)
TWD3,036.60
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD2,892.00 |
* 參考價格
- RS庫存編號:
- 257-866
- 製造零件編號:
- 281692 BC-O-1/18-TW-ECO
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Distribution Board Enclosure | |
| Number of Outgoing Ways | 18 | |
| Range | xComfort | |
| Mount Type | Surface, DIN Rail | |
| Series | ECO | |
| Colour | White | |
| Supply Voltage | 400V ac | |
| External Depth | 98mm | |
| IP Rating | IP40 | |
| Material | ABS Plastic | |
| External Width | 410mm | |
| External Height | 260mm | |
| Standards/Approvals | EN 62208, RoHS conform | |
| Number of Rows | 1 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Distribution Board Enclosure | ||
Number of Outgoing Ways 18 | ||
Range xComfort | ||
Mount Type Surface, DIN Rail | ||
Series ECO | ||
Colour White | ||
Supply Voltage 400V ac | ||
External Depth 98mm | ||
IP Rating IP40 | ||
Material ABS Plastic | ||
External Width 410mm | ||
External Height 260mm | ||
Standards/Approvals EN 62208, RoHS conform | ||
Number of Rows 1 | ||
豁免
- COO (Country of Origin):
- PL
The Eaton Final Distribution Board is designed to enhance your electrical installations with its robust and compact features. The surface mounted, one row design accommodates 18 modular units, making it ideal for space efficient configurations. With an IP40 rating, it is engineered for indoor use, ensuring optimal performance while maintaining a sleek white aesthetic. This distribution board supports a voltage rating of 400 V AC and is compliant with various standards, promising reliability and safety.
Compact surface mounted design maximises space efficiency
Manufactured with high quality ABS plastic for durability
Equipped with screw terminals for secure and straightforward wiring
Designed for ease of installation in various settings
Protection class II ensures added safety against electrical shock
Mechanical impact resistance rated IK05 for added resilience
相關連結
- Eaton xComfort ECO ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO Distribution Board Enclosure 18 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 8 Way
- Eaton xComfort xComfort ECO LV systems Distribution Board Enclosure 12 Way
- Eaton xComfort ECO Distribution Board Enclosure 12 Way
- Eaton xComfort ECO Distribution Board Enclosure 8 Way
- Eaton xComfort ECO Distribution Board Enclosure 5 Way
- Eaton xComfort ECO ECO Distribution Board Enclosure 5 Way