Eaton Eaton xComfort IKA standard IKA standard Distribution Board, ABS Plastic
- RS庫存編號:
- 125-772
- 製造零件編號:
- 174205 IKA-1/8-OT
- 製造商:
- Eaton
小計(1 件)*
TWD1,867.00
(不含稅)
TWD1,960.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,867.00 |
* 參考價格
- RS庫存編號:
- 125-772
- 製造零件編號:
- 174205 IKA-1/8-OT
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Distribution Board | |
| Range | Eaton xComfort IKA standard | |
| Mount Type | DIN Rail, Surface | |
| Series | IKA standard | |
| Colour | Grey | |
| External Depth | 115mm | |
| Supply Voltage | 415V ac | |
| IP Rating | IP65 | |
| Material | ABS Plastic | |
| External Width | 238mm | |
| External Height | 231mm | |
| Standards/Approvals | EN 608, IECEN 606704, RoHS | |
| Number of Rows | 1 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Distribution Board | ||
Range Eaton xComfort IKA standard | ||
Mount Type DIN Rail, Surface | ||
Series IKA standard | ||
Colour Grey | ||
External Depth 115mm | ||
Supply Voltage 415V ac | ||
IP Rating IP65 | ||
Material ABS Plastic | ||
External Width 238mm | ||
External Height 231mm | ||
Standards/Approvals EN 608, IECEN 606704, RoHS | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- ES
The Eaton Standard distribution board has an IP65 rating and does not include clamps. Designed for indoor installations, this distribution board has a light grey (RAL 7035) color. With a width of 238mm, height of 231mm, depth of 115mm, and weight of 0.84k
RoHs compliant
Plastic base with a DIN rail made of galvanized sheet steel
Quick and easy installation with mountable wall holes
Transparent door with sealable quick release fasteners
Door can be easily changed on site without removing the enclosure t
相關連結
- Eaton Lockable xComfort IKA Eaton xComfort IKA standard Distribution Board, ABS Plastic
- Eaton Lockable xComfort IKA standard series Eaton xComfort IKA standard Distribution Board, ABS Plastic
- Eaton Lockable IKA Standard Distribution Board Eaton xComfort IKA standard Distribution Board, ABS Plastic
- Eaton Lockable xComfort IKA professional series Eaton xComfort IKA professional Distribution Board, ABS Plastic
- Eaton Lockable xComfort IKA Eaton xComfort IKA professional Distribution Board 8 Way
- Eaton Lockable IKA Professional Distribution Board Eaton xComfort IKA professional Distribution Board, ABS Plastic
- Eaton Lockable Professional Series Eaton xComfort IKA professional Distribution Board, ABS Plastic
- Eaton Lockable xComfort IKA IKA-1/12-ST Distribution Board 12 Way