Eaton Lockable IKA Professional Distribution Board Eaton xComfort IKA professional Distribution Board, ABS Plastic
- RS庫存編號:
- 125-757
- 製造零件編號:
- 174199 IKA-3/36-ST
- 製造商:
- Eaton
小計(1 件)*
TWD9,030.00
(不含稅)
TWD9,481.50
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD9,030.00 |
* 參考價格
- RS庫存編號:
- 125-757
- 製造零件編號:
- 174199 IKA-3/36-ST
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Distribution Board | |
| Range | IKA Professional Distribution Board | |
| Lockable | Yes | |
| Series | Eaton xComfort IKA professional | |
| Mount Type | Surface | |
| Colour | Grey | |
| Supply Voltage | 415V ac | |
| External Depth | 70mm | |
| IP Rating | IP65 | |
| Material | ABS Plastic | |
| External Width | 310mm | |
| External Height | 586mm | |
| Standards/Approvals | EN 608, IECEN 606704, RoHS | |
| Number of Rows | 3 | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Distribution Board | ||
Range IKA Professional Distribution Board | ||
Lockable Yes | ||
Series Eaton xComfort IKA professional | ||
Mount Type Surface | ||
Colour Grey | ||
Supply Voltage 415V ac | ||
External Depth 70mm | ||
IP Rating IP65 | ||
Material ABS Plastic | ||
External Width 310mm | ||
External Height 586mm | ||
Standards/Approvals EN 608, IECEN 606704, RoHS | ||
Number of Rows 3 | ||
- COO (Country of Origin):
- ES
The Eaton Professional distribution board is part of the xComfort IKA professional series. Suitable for indoor installations, this board features screw terminals and a transparent cover with notch. With a sleek grey design, with various certifications for
IP65 rated for protection against water and dust
Impact resistant up to IK08 for durability
Features screw terminals for easy connections
Complies with RoHS standards for environmental safety
相關連結
- Eaton Lockable xComfort IKA professional series Eaton xComfort IKA professional Distribution Board, ABS Plastic
- Eaton Lockable xComfort IKA Eaton xComfort IKA professional Distribution Board 8 Way
- Eaton Lockable Professional Series Eaton xComfort IKA professional Distribution Board, ABS Plastic
- Eaton Lockable xComfort IKA Eaton xComfort IKA standard Distribution Board, ABS Plastic
- Eaton Lockable IKA Professional Distribution Board IKA professional Distribution Board, ABS Plastic
- Eaton Lockable IKA Standard Distribution Board Eaton xComfort IKA standard Distribution Board, ABS Plastic
- Eaton Lockable xComfort IKA standard series Eaton xComfort IKA standard Distribution Board, ABS Plastic
- Eaton Lockable IKA Industrial Distribution Board Eaton xComfort IKA industrial Distribution Board, Polycarbonate