HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- RS庫存編號:
- 117-360
- 製造零件編號:
- Mi 1335
- 製造商:
- HENSEL
小計(1 件)*
TWD15,490.00
(不含稅)
TWD16,264.50
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年10月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD15,490.00 |
* 參考價格
- RS庫存編號:
- 117-360
- 製造零件編號:
- Mi 1335
- 製造商:
- HENSEL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYMOD | |
| Series | ENYMOD | |
| Mount Type | DIN Rail | |
| Colour | Grey | |
| External Depth | 170mm | |
| IP Rating | IP66 | |
| External Width | 300mm | |
| Material | Polycarbonate | |
| External Height | 450mm | |
| Number of Rows | 3 | |
| Standards/Approvals | UL Subject 94, IEC 60754-2, DIN 43880, IEC 60695-2-11 | |
| 選取全部 | ||
|---|---|---|
品牌 HENSEL | ||
Product Type Distribution Board | ||
Range ENYMOD | ||
Series ENYMOD | ||
Mount Type DIN Rail | ||
Colour Grey | ||
External Depth 170mm | ||
IP Rating IP66 | ||
External Width 300mm | ||
Material Polycarbonate | ||
External Height 450mm | ||
Number of Rows 3 | ||
Standards/Approvals UL Subject 94, IEC 60754-2, DIN 43880, IEC 60695-2-11 | ||
- COO (Country of Origin):
- DE
The Hensel Circuit Breaker Box is designed with a degree of protection of IP66, suitable for both indoor and outdoor installations. It is resistant to weather influences and can withstand high pressure cleaning procedures. This circuit breaker box ensures safety in various environments.
IK08 impact protection
Flame retardant design
Halogen free and silicone free
Self extinguishing material
相關連結
- HENSEL ENYMOD ENYMOD Distribution Board, Polycarbonate
- HENSEL ENYMOD Distribution Board, Polycarbonate
- HENSEL Lockable ENYMOD ENYMOD Distribution Board Polycarbonate
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Plastic
- HENSEL ENYMOD ENYMOD Distribution Board, Laminated Paper
- HENSEL ENYMOD Distribution Board Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board
- HENSEL Lockable ENYMOD ENYMOD Distribution Board, Polystyrene