小計(1 件)*
TWD200.00
(不含稅)
TWD210.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 40 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD200.00 |
* 參考價格
- RS庫存編號:
- 117-140
- 製造零件編號:
- AS 12
- 製造商:
- HENSEL
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HENSEL | |
| Product Type | Distribution Board | |
| Range | ENYSUN | |
| Series | ENYSUN | |
| Colour | Grey | |
| IP Rating | IP66 | |
| Standards/Approvals | (EC) . 1907006 (REACH), RoHS 01586EU | |
| 選取全部 | ||
|---|---|---|
品牌 HENSEL | ||
Product Type Distribution Board | ||
Range ENYSUN | ||
Series ENYSUN | ||
Colour Grey | ||
IP Rating IP66 | ||
Standards/Approvals (EC) . 1907006 (REACH), RoHS 01586EU | ||
- COO (Country of Origin):
- DE
The Hensel Blanking strip covers 12 modules with dimensions of 12 x 18 mm and can be divided every 9 mm. It is used for covering spare equipment openings and accommodates material thicknesses up to 3 mm.
12 modules design allows for easy installation and customization
Divisible every 9mm for flexibility in adapting to different equipment sizes
Grey colour with RAL 7035 for a sleek and professional finish
Lightweight design at 0.021 kg for easy handling
相關連結
- HENSEL ENYSUN ENYSUN Distribution Board
- HENSEL ENYSUN ENYSUN Distribution Board, Sendzimir Galvanised Steel
- HENSEL FPVN Distribution Board Polycarbonate, 12 Way
- HENSEL ENYBOARD ENYBOARD Distribution Board Copper
- HENSEL Lockable KV KV Distribution Board 12 Way
- HENSEL ENYSTAR Distribution Board Polycarbonate, 12 Way
- HENSEL ENYMOD Distribution Board, Polycarbonate
- HENSEL ENYMOD ENYMOD Distribution Board