Phoenix Contact Distribution Block, 12 Way, 450V, 24A, Grey

小計(1 包,共 10 件)*

TWD1,861.00

(不含稅)

TWD1,954.00

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 30 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
10 +TWD186.10TWD1,861.00

* 參考價格

RS庫存編號:
255-9408
Distrelec 貨號:
304-34-716
製造零件編號:
1019572
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Number of Ways

12

Product Type

Distribution Block

Current

24A

Housing Material

Polyamide

Voltage

450V

Connections Per Pole - Line Side

12

Termination Type - Line Side

Push-in

Minimum Operating Temperature

-60°C

Termination Type - Load Side

Push-in

Connections Per Pole - Load Side

12

Wire Size - Line Side

26/14 AWG

Colour

Grey

Height

21.7mm

Length

28.6mm

Standards/Approvals

CSA, RoHS

Maximum Operating Temperature

105°C

Width

31.1mm

Series

PTVFIX

COO (Country of Origin):
PL
The Phoenix Contact Distribution block has nominal voltage of 450 V, nominal current 24 A and connection method is of push-in connection type. This has rated cross section of 2.5 mm².

Cross section is 0.14 mm² to 4 mm²

Mounting type is for snapping onto a DIN rail adapter type

Direct mounting with flange

Free-hanging

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。