Eaton Distribution Block, 600 V ac, 600V dc, 175A, Grey
- RS庫存編號:
- 228-912
- 製造零件編號:
- PDBFS204
- 製造商:
- Eaton
小計(1 包,共 3 件)*
TWD8,269.00
(不含稅)
TWD8,682.45
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | TWD8,269.00 | TWD2,756.333 |
* 參考價格
- RS庫存編號:
- 228-912
- 製造零件編號:
- PDBFS204
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Product Type | Distribution Block | |
| Current | 175A | |
| IP Rating | IP20 | |
| Voltage | 600, 600V ac | |
| Minimum Operating Temperature | -20°C | |
| Colour | Grey | |
| Height | 3.7in | |
| Standards/Approvals | No | |
| Width | 0.99in | |
| Series | PDBFS | |
| Length | 2.5in | |
| Maximum Operating Temperature | 120°C | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Product Type Distribution Block | ||
Current 175A | ||
IP Rating IP20 | ||
Voltage 600, 600V ac | ||
Minimum Operating Temperature -20°C | ||
Colour Grey | ||
Height 3.7in | ||
Standards/Approvals No | ||
Width 0.99in | ||
Series PDBFS | ||
Length 2.5in | ||
Maximum Operating Temperature 120°C | ||
豁免
- COO (Country of Origin):
- MX
The Eaton Bussmann series power distribution block is engineered for versatile applications, featuring a finger-safe design that enhances safety during operation. Designed for ease of use, it accommodates standard DIN rail and panel mounting options. With its high-performance ratings, this robust unit ensures reliable power distribution even under demanding conditions, boasting impressive voltage and amperage capabilities. The innovative tin-plated aluminium connectors not only promote durability but also improve conductivity, making it an excellent choice for industrial and commercial settings. This power distribution block complies with RoHS regulations, reflecting Eaton's commitment to sustainability while delivering superior functionality and reliability. Its compact design ensures that it fits seamlessly into various installation environments, providing users with peace of mind and performance efficiency.
Finger-safe design enhances user safety during installation
Compact dimensions allow for easy integration into existing systems
Built with tin-plated aluminium connectors for improved conductivity
Adaptable mounting options facilitate versatile installation
High short-circuit current rating ensures reliability under pressure
RoHS compliant construction supports environmental sustainability