小計(1 包,共 5 件) TWD631.00(不含稅)TWD126.20/件 | | 40 | DIL Header | Brass | Tin over Nickel | 1A | 2.54mm | Unshrouded | - | - | Through Hole | - | Polybutylene Terephthalate | - | - | - | -65°C | - | Solder | 150°C | Slotted Pin | 17.66mm | 50.27mm | 2 | - | UL 94 V-0 | - |
|
| | 20 | DIL Header | Brass | Tin over Nickel | 1A | 2.54mm | Unshrouded | - | - | Through Hole | - | Polybutylene Terephthalate | - | - | - | -65°C | - | Solder | 150°C | Slotted Pin | 10.14mm | 25.32mm | 2 | - | UL 94 V-0 | - |
|
| | 14 | DIL Header | Brass | Tin over Nickel | 1A | 2.54mm | Unshrouded | - | - | Through Hole | - | Polybutylene Terephthalate | - | - | - | -55°C | - | Solder | 150°C | Slotted Pin | 10.14mm | 17.7mm | 2 | - | UL 94 V-0 | - |
|
- RS庫存編號 600-7704
- 製造零件編號 POS-316-S037-99
小計(1 管,共 25 件) TWD2,090.00(不含稅)TWD83.60/件 | E-TEC | - | DIL Header | - | - | - | 2.54mm | Unshrouded | - | - | Through Hole | - | Plastic, Polybutylene Terephthalate | - | - | - | - | 7.62mm | - | - | Standard | - | 20.3mm | 2 | POS/POO/PCL | No | 8.15mm |
|
- RS庫存編號 710-6666P
- 製造零件編號 24-600-10
小計 1 件 (以管提供) TWD184.00(不含稅)TWD184.00/件 | Aries Electronics | 24 | DIL Header | Brass | Tin over Nickel | 2A | 2.54mm | - | - | - | Through Hole | - | Nylon | - | - | - | - | - | Solder | 105°C | - | - | - | 2 | 600 | UL 94V-0, QQ-N-290, MIL-T-10727, MIL-G-45204, ASTM B545-97 | 5.97mm |
|
- RS庫存編號 710-6653P
- 製造零件編號 16-600-10
小計 1 件 (以管提供) TWD112.00(不含稅)TWD112.00/件 | Aries Electronics | 16 | DIL Header | Brass | Tin over Nickel | 2A | 2.54mm | - | - | - | Through Hole | - | Nylon | - | - | - | - | 15.24mm | Solder | 105°C | - | - | - | 2 | 600 | UL 94V-0, QQ-N-290, MIL-T-10727 Type I, MIL-G-45204, ASTM B545-97 | 5.97mm |
|
- RS庫存編號 710-6641
- 製造零件編號 08-600-10
| Aries Electronics | 8 | DIL Header | Brass | Tin over Nickel | 2A | 2.54mm | - | - | - | Through Hole | - | Nylon | - | - | - | - | - | Solder | 105°C | - | - | - | 2 | 600 | UL 94 V-0 | 5.97mm |
|
- RS庫存編號 710-6653
- 製造零件編號 16-600-10
小計(1 件) TWD112.00(不含稅)TWD112.00/件 | Aries Electronics | 16 | DIL Header | Brass | Tin over Nickel | 2A | 2.54mm | - | - | - | Through Hole | - | Nylon | - | - | - | - | 15.24mm | Solder | 105°C | - | - | - | 2 | 600 | UL 94V-0, QQ-N-290, MIL-T-10727 Type I, MIL-G-45204, ASTM B545-97 | 5.97mm |
|
- RS庫存編號 185-9276
- 製造零件編號 2-216093-0
小計(1 盒,共 80 件) TWD6,968.00(不含稅)TWD87.10/件 | TE Connectivity | 20 | DIL Header | Phosphor Bronze | Tin | 1A | 2.54mm | Shrouded | 250V ac | - | Through Hole | - | Thermoplastic Polyester | - | - | - | -65°C | 2.54mm | Solder | 105°C | Standard | - | 30.48mm | 2 | - | No | 6.7mm |
|
- RS庫存編號 615-5336
- 製造零件編號 POS-314-S037-99
小計(1 管,共 28 件) TWD2,166.00(不含稅)TWD2,166.00/管 | E-TEC | - | DIL Header | - | - | - | 2.54mm | Unshrouded | - | - | Through Hole | - | Polybutylene Terephthalate, Plastic | - | - | - | - | - | - | - | Standard | - | 17.7mm | 2 | POS/POO/PCL | No | 8.15mm |
|
- RS庫存編號 710-6666
- 製造零件編號 24-600-10
小計(1 件) TWD184.00(不含稅)TWD184.00/件 | Aries Electronics | 24 | DIL Header | Brass | Tin over Nickel | 2A | 2.54mm | - | - | - | Through Hole | - | Nylon | - | - | - | - | - | Solder | 105°C | - | - | - | 2 | 600 | UL 94V-0, QQ-N-290, MIL-T-10727, MIL-G-45204, ASTM B545-97 | 5.97mm |
|
- RS庫存編號 185-9828
- 製造零件編號 2-216093-0
| TE Connectivity | 20 | DIL Header | Phosphor Bronze | Tin | 1A | 2.54mm | Shrouded | 250V ac | - | Through Hole | - | Thermoplastic Polyester | - | - | - | -65°C | 2.54mm | Solder | 105°C | Standard | - | 30.48mm | 2 | - | No | 6.7mm |
|
- RS庫存編號 600-7710
- 製造零件編號 POS-318-S037-99
小計(1 管,共 22 件) TWD1,700.60(不含稅)TWD77.30/件 | E-TEC | - | DIL Header | - | - | - | 2.54mm | Unshrouded | - | - | Through Hole | - | Plastic, Polybutylene Terephthalate | - | - | - | - | 7.62mm | - | - | Standard | - | 22.8mm | 2 | POS/POO/PCL | No | 8.15mm |
|
- RS庫存編號 615-5320
- 製造零件編號 POS-308-S037-99
小計(1 管,共 50 件) TWD1,639.00(不含稅)TWD1,639.00/管 | E-TEC | - | DIL Header | - | - | - | 2.54mm | Unshrouded | - | - | Through Hole | - | Polybutylene Terephthalate, Plastic | - | - | - | 2°C | 7.62mm | - | - | Standard | - | 10.1mm | 2 | POS/POO/PCL | No | 8.15mm |
|
- RS庫存編號 615-5342
- 製造零件編號 POS-320-S037-99
小計(1 管,共 20 件) TWD1,491.00(不含稅)TWD1,491.00/管 | E-TEC | - | DIL Header | - | - | - | 2.54mm | Unshrouded | - | - | Through Hole | - | Plastic, Polybutylene Terephthalate | - | - | - | - | 7.62mm | - | - | Standard | - | 25.3mm | 2 | POS/POO/PCL | No | 8.15mm |
|
- RS庫存編號 615-5358
- 製造零件編號 POS-324-S037-99
小計(1 管,共 16 件) TWD1,645.00(不含稅)TWD1,645.00/管 | E-TEC | - | DIL Header | - | - | - | 2.54mm | Unshrouded | - | - | Through Hole | - | Polybutylene Terephthalate, Plastic | - | - | - | - | - | - | - | Standard | - | 30.4mm | 2 | POS/POO/PCL | No | 8.15mm |
|
- RS庫存編號 710-6641P
- 製造零件編號 08-600-10
| Aries Electronics | 8 | DIL Header | Brass | Tin over Nickel | 2A | 2.54mm | - | - | - | Through Hole | - | Nylon | - | - | - | - | - | Solder | 105°C | - | - | - | 2 | 600 | UL 94 V-0 | 5.97mm |