Sony ILCE6100AKB Digital Digital Camera 6000 x 4000
- RS庫存編號:
- 564-110
- 製造零件編號:
- ILCE6100AKB.CEC
- 製造商:
- Sony
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD38,913.00
(不含稅)
TWD40,858.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD38,913.00 |
* 參考價格
- RS庫存編號:
- 564-110
- 製造零件編號:
- ILCE6100AKB.CEC
- 製造商:
- Sony
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Sony | |
| Product Type | Digital Camera | |
| Battery Type | Rechargeable battery pack NP-FW50 | |
| Camera Type | Digital | |
| Optical Zoom | 16 to 50 mm | |
| Digital Zoom | 4x | |
| Maximum Resolution | 6000 x 4000 | |
| Wi-Fi Connectivity | Yes | |
| Viewfinder | Yes | |
| Video Resolution | 4K (3840 x 2160) | |
| Depth | 59.4mm | |
| Height | 66.9mm | |
| Weight | 396g | |
| Hazardous Area Certification | No | |
| Standards/Approvals | This Device Complies with Part 15 of the FCC Rules | |
| Width | 12mm | |
| Model Number | ILCE6100AKB | |
| Touch Screen | Yes | |
| Built-in Flash | Yes | |
| Continuous Shooting | 11fps | |
| GPS | No | |
| NFC | Yes | |
| LCD Size | 75mm | |
| Maximum Aperture Width | f/3.5 | |
| Sensor | CMOS image sensor | |
| Colour | Black | |
| 選取全部 | ||
|---|---|---|
品牌 Sony | ||
Product Type Digital Camera | ||
Battery Type Rechargeable battery pack NP-FW50 | ||
Camera Type Digital | ||
Optical Zoom 16 to 50 mm | ||
Digital Zoom 4x | ||
Maximum Resolution 6000 x 4000 | ||
Wi-Fi Connectivity Yes | ||
Viewfinder Yes | ||
Video Resolution 4K (3840 x 2160) | ||
Depth 59.4mm | ||
Height 66.9mm | ||
Weight 396g | ||
Hazardous Area Certification No | ||
Standards/Approvals This Device Complies with Part 15 of the FCC Rules | ||
Width 12mm | ||
Model Number ILCE6100AKB | ||
Touch Screen Yes | ||
Built-in Flash Yes | ||
Continuous Shooting 11fps | ||
GPS No | ||
NFC Yes | ||
LCD Size 75mm | ||
Maximum Aperture Width f/3.5 | ||
Sensor CMOS image sensor | ||
Colour Black | ||
- COO (Country of Origin):
- CN
The Sony Camera offers extraordinary autofocus speed and Advanced features, including impressive subject tracking and high-resolution 4K movie recording. Its designed to handle the details so you can focus on creative photography and dynamic movie-making.
Extraordinary autofocus speed with impressive subject tracking
High resolution 4K movie recording for detailed video capture
相關連結
- Polaroid Now+ Instant Camera - Generation 2 Instant Digital Camera
- Polaroid Now Instant Camera - Generation 2 Instant Digital Camera
- RS PRO Digital Digital Camera 13 MP
- Panasonic LUMIX DMC-FT30 Digital Digital Camera
- Kodak AZ405RD Video Digital Camera 20 MP
- Digital Cameras
- Sony SPRESENSE Evaluation Board
- Sony SPRESENSE Extension Board