小計(1 件)*
TWD16,658.00
(不含稅)
TWD17,490.90
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2027年1月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD16,658.00 |
* 參考價格
- RS庫存編號:
- 221-8485
- 製造零件編號:
- 3628621
- 製造商:
- WIKA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WIKA | |
| Maximum Temperature Measurement | 160°C | |
| Product Type | Dial Thermometer | |
| Accuracy | ±10°C | |
| Temperature Scale | °C, F | |
| Application | Oil, Petrochemical, Energy, Wastewater Industries, Gas, Water, Temperature Measurement, Chemical | |
| Connection Design | Compression | |
| Dial Size | 100mm | |
| Standards/Approvals | EN 13190 | |
| Case Material | Stainless Steel | |
| 選取全部 | ||
|---|---|---|
品牌 WIKA | ||
Maximum Temperature Measurement 160°C | ||
Product Type Dial Thermometer | ||
Accuracy ±10°C | ||
Temperature Scale °C, F | ||
Application Oil, Petrochemical, Energy, Wastewater Industries, Gas, Water, Temperature Measurement, Chemical | ||
Connection Design Compression | ||
Dial Size 100mm | ||
Standards/Approvals EN 13190 | ||
Case Material Stainless Steel | ||
- COO (Country of Origin):
- PL
The Wika Instruments gas-actuated thermometer, stainless steel version Model 73 has been developed and is manufactured in accordance with the EN 13190 standard. This high-quality thermometer has been designed especially for the requirements of the process
Fast response behaviour
Case and stem from stainless steel
Various connection and case mounting designs
相關連結
- WIKA Dial Thermometer 160 °C, 3903613
- WIKA Dial Thermometer 160 °C, 14002167
- WIKA Dial Thermometer 160 °C, 12542769
- WIKA Dial Thermometer 160 °C, 3903737
- WIKA Dial Thermometer 160 °C, 48784030
- WIKA Dial Thermometer 160 °C, 12682021
- WIKA Dial Thermometer 160 °C, 48783495
- WIKA Dial Thermometer 160 °C, 12731359