小計(1 件)*
TWD1,265.00
(不含稅)
TWD1,328.25
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,265.00 |
* 參考價格
- RS庫存編號:
- 219-7547
- 製造零件編號:
- 14002167
- 製造商:
- WIKA
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WIKA | |
| Product Type | Dial Thermometer | |
| Maximum Temperature Measurement | 160°C | |
| Temperature Scale | F, °C | |
| Application | Heater, Refrigeration Industry, Ventilation | |
| Back Mount/Lower Mount | Back | |
| Dial Size | 63mm | |
| Connection Design | Removable Thermowell with Retainer Screw | |
| Standards/Approvals | EN 13190 | |
| Case Material | Galvanised Steel | |
| 選取全部 | ||
|---|---|---|
品牌 WIKA | ||
Product Type Dial Thermometer | ||
Maximum Temperature Measurement 160°C | ||
Temperature Scale F, °C | ||
Application Heater, Refrigeration Industry, Ventilation | ||
Back Mount/Lower Mount Back | ||
Dial Size 63mm | ||
Connection Design Removable Thermowell with Retainer Screw | ||
Standards/Approvals EN 13190 | ||
Case Material Galvanised Steel | ||
豁免
- COO (Country of Origin):
- DE
The WIKA A50 bimetal thermometer is used mainly in heating, air-conditioning, ventilation and refrigeration technology and is suitable for a scale range up to 200 °C. The bimetal thermometers are mounted into the respective application with screw-in thermowells. On the one hand, this protects the instrument, on the other hand, the measuring instrument can be exchanged without having to disrupt the process.
Accuracy class 2 per EN 13190
Nominal size 63, 80, 100 and 160
Scale ranges from -30 to +200 °C
相關連結
- WIKA Dial Thermometer 160 °C, 3903613
- WIKA Dial Thermometer 160 °C, 12542769
- WIKA Dial Thermometer 160 °C, 3903737
- WIKA Dial Thermometer 160 °C, 48784030
- WIKA Dial Thermometer 160 °C, 12682021
- WIKA Dial Thermometer 160 °C, 3628621
- WIKA Dial Thermometer 160 °C, 48783495
- WIKA Dial Thermometer 160 °C, 12731359