Recom RSH3 DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 24V dc Input 3 W, Surface, 81 °C Max Temp -40 °C Min Temp,
- RS庫存編號:
- 274-5507
- 製造零件編號:
- RSH3-2405S/H2
- 製造商:
- Recom
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加5件可節省TWD5.00
查看批量定價選項小計(1 件)*
TWD344.00
(不含稅)
TWD361.20
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 25 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD344.00 | - |
| 5 - 9 | TWD343.00 | TWD5.00 |
| 10 - 24 | TWD333.00 | TWD110.00 |
| 25 + | TWD323.00 | TWD525.00 |
* 參考價格
- RS庫存編號:
- 274-5507
- 製造零件編號:
- RSH3-2405S/H2
- 製造商:
- Recom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 600mA | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| MTBF | 2872000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 2kV ac | |
| Number of Pins | 7 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 3W | |
| Width | 17.2mm | |
| Depth | 8.7mm | |
| Length | 18.9mm | |
| Weight | 2.5g | |
| Series | RSH3 | |
| Standards/Approvals | IEC/EN/UL62368, UL62368-1, IEC/EN62368-1, RoHS 2+ compliant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 81°C | |
| Efficiency | 80% | |
| 選取全部 | ||
|---|---|---|
品牌 Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 600mA | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
MTBF 2872000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 2kV ac | ||
Number of Pins 7 | ||
Package Type Surface Mount | ||
Maximum Output Power 3W | ||
Width 17.2mm | ||
Depth 8.7mm | ||
Length 18.9mm | ||
Weight 2.5g | ||
Series RSH3 | ||
Standards/Approvals IEC/EN/UL62368, UL62368-1, IEC/EN62368-1, RoHS 2+ compliant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 81°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
The Recom DC/DC Converter is a high power density converter with single and dual outputs. The RSH3 is available with three different input ranges and offers regulated output with no minimum load requirement.
Equipped with ON or OFF control
Short circuit protection
Over current protection
相關連結
- Recom RSH3 DC/DC Converter 36V dc Input Surface
- Recom RSH3 DC/DC Converter 18V dc Input Surface
- Recom RSH3 DC/DC Converter 36V dc Input Surface
- Recom RSH3 DC/DC Converter 36V dc Input Surface
- Recom RSH3 DC/DC Converter 18V dc Input Surface
- Recom RSH3 DC/DC Converter -12 V dc/ 125 mA 12V dc Input 3 W 81 °C Max Temp -40 °C Min
- Recom REC10 DC/DC Converter 36V dc Input Through Hole, 81 °C Max Temp -40 °C Min Temp 1
- Recom REC10 DC/DC Converter 36V dc Input Through Hole