Recom RSH3 DC/DC Converter, 5V dc/ 600 mA, 36V dc Input, 24V dc Input 3 W, Surface, 81 °C Max Temp -40 °C Min Temp,
- RS庫存編號:
- 274-5506
- 製造零件編號:
- RSH3-2405S/H2
- 製造商:
- Recom
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 管,共 25 件)*
TWD8,584.00
(不含稅)
TWD9,013.20
(含稅)
庫存資訊目前無法存取 - 請稍後再回來查看
管 | 每管 | 每單位* |
|---|---|---|
| 1 - 3 | TWD8,584.00 | TWD343.36 |
| 4 + | TWD8,326.00 | TWD333.04 |
* 參考價格
- RS庫存編號:
- 274-5506
- 製造零件編號:
- RSH3-2405S/H2
- 製造商:
- Recom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 600mA | |
| Mount Type | Surface | |
| Number of Outputs | 2 | |
| MTBF | 2872000h | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 2kV ac | |
| Maximum Output Power | 3W | |
| Package Type | Surface Mount | |
| Length | 18.9mm | |
| Depth | 8.7mm | |
| Series | RSH3 | |
| Width | 17.2mm | |
| Weight | 2.5g | |
| Standards/Approvals | IEC/EN/UL62368, UL62368-1, IEC/EN62368-1, RoHS 2+ compliant | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 81°C | |
| 選取全部 | ||
|---|---|---|
品牌 Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 600mA | ||
Mount Type Surface | ||
Number of Outputs 2 | ||
MTBF 2872000h | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 2kV ac | ||
Maximum Output Power 3W | ||
Package Type Surface Mount | ||
Length 18.9mm | ||
Depth 8.7mm | ||
Series RSH3 | ||
Width 17.2mm | ||
Weight 2.5g | ||
Standards/Approvals IEC/EN/UL62368, UL62368-1, IEC/EN62368-1, RoHS 2+ compliant | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
Maximum Operating Temperature 81°C | ||
- COO (Country of Origin):
- TW
The Recom DC/DC Converter is a high power density converter with single and dual outputs. The RSH3 is available with three different input ranges and offers regulated output with no minimum load requirement.
Equipped with ON or OFF control
Short circuit protection
Over current protection
相關連結
- Recom RSH3 DC/DC Converter 36V dc Input Surface
- Recom RSH3 DC/DC Converter 18V dc Input Surface
- Recom RSH3 DC/DC Converter 36V dc Input Surface
- Recom RSH3 DC/DC Converter 36V dc Input Surface
- Recom RSH3 DC/DC Converter 18V dc Input Surface
- Recom RSH3 DC/DC Converter -12 V dc/ 125 mA 12V dc Input 3 W 81 °C Max Temp -40 °C Min
- Recom REC10 DC/DC Converter 36V dc Input Through Hole, 81 °C Max Temp -40 °C Min Temp 1
- Recom REC10 DC/DC Converter 36V dc Input Through Hole