TRACOPOWER THN 30WIR DC/DC Converter, 15V dc/ 2 A, 75V dc Input, 18V dc Input 30 W, PCB, 65 °C Max Temp -40 °C Min Temp,

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 管,共 10 件)*

TWD22,749.00

(不含稅)

TWD23,886.45

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年10月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
管
每管
每單位*
1 +TWD22,749.00TWD2,274.90

* 參考價格

RS庫存編號:
249-7362
製造零件編號:
THN 30-4813WIR
製造商:
TRACOPOWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACOPOWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V dc

Maximum Input Voltage

75V dc

Output Current 1

2A

Mount Type

PCB

Input Ratio

4:1

MTBF

420800h

Number of Outputs

1

Output Voltage Adjustment Range

13.5/18 V dc

Isolation Voltage

2.25kV dc

Number of Pins

6

Maximum Output Power

30W

Package Type

Metal

Width

25.4mm

Series

THN 30WIR

Depth

9.9mm

Length

25.4mm

Standards/Approvals

RoHS

Maximum Operating Temperature

65°C

Minimum Operating Temperature

-40°C

Efficiency

91%

豁免

COO (Country of Origin):
TW

TRACOPOWER THN 30WIR Series DC-DC Converter, 18 to 75V DC Input Voltage Range, 30W - THN 30-4813WIR


This isolated DC-DC converter delivers a stable 15V output at 2A. Railway approved and compliant with EN 50155 standards, it ensures reliable performance in challenging environments.

Features & Benefits


• Efficiency up to 92% reduces energy consumption

• Isolated design enhances safety in electrical systems

• Compact size fits space-constrained applications

Applications


• Designed for railway power systems

• Can be used for robotics for reliable power supply

Can it operate under extreme temperatures?


Yes, it functions between -40°C and +80°C.

Will it handle short-circuit scenarios?


Yes, it includes short-circuit protection.

Is it compatible with PCB mount installations?


Yes, it is designed specifically for PCB mounting.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。