TRACO POWER THN 30WIR Isolated DC-DC Converter, 5.1V dc/ 6 A, 75V dc Input, 18V Input 30 W, PCB, 65 °C Max Temp -40 °C

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 管,共 10 件)*

TWD24,968.00

(不含稅)

TWD26,216.40

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
管
每管
每單位*
1 +TWD24,968.00TWD2,496.80

* 參考價格

RS庫存編號:
249-7357
製造零件編號:
THN 30-4811WIR
製造商:
TRACO POWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACO POWER

Product Type

Isolated DC-DC Converter

Output Voltage 1

5.1V dc

Maximum Input Voltage

75V dc

Minimum Input Voltage

18V

Output Current 1

6A

Mount Type

PCB

Input Ratio

4:1

MTBF

420800h

Number of Outputs

1

Output Voltage Adjustment Range

10 %

Number of Pins

6

Isolation Voltage

2.25kV dc

Maximum Output Power

30W

Package Type

Metal

Depth

9.9mm

Length

25.4mm

Standards/Approvals

RoHS

Width

25.4mm

Series

THN 30WIR

Maximum Operating Temperature

65°C

Efficiency

90%

Minimum Operating Temperature

-40°C

豁免

COO (Country of Origin):
TW

TRACOPOWER THN 30WIR Series Isolated DC-DC Converter, 5.1V DC Output Voltage, 30W Power Rating - THN 30-4811WIR


This isolated DC-DC converter delivers high efficiency and dependable performance in various applications. It provides a stable 5.1V output while accommodating an input voltage range of 18 to 75V, making it particularly suitable for automation and railway-approved power supply sectors. The compact construction ensures optimal functionality, even in challenging environments.

Features & Benefits


• Outputs up to 6000mA for diverse applications

• Efficiency rating of 90% for energy savings

• Isolation voltage of 2250V for safe operation

• Designed for PCB mount applications to conserve space

• Operates effectively in a temperature range of -40 to +80°C

• Certified to EN 50155 and EN 61373 for railway use

Applications


• Powering electronic devices in rail transport systems

• Suitable for needing stable output in automation settings

• Ideal for installations where space efficiency is paramount

• Effective for high voltage isolation in industrial electronics

How can I ensure the converter operates under the specified temperature range?


The unit is designed to function within -40 to +80°C; ensure ambient conditions are maintained.

What type of circuit protection features does it include?


It incorporates undervoltage lockout, short-circuit protection, and overvoltage protection for enhanced reliability.

Is additional cooling required for operation at higher ambient temperatures?


No, this converter operates efficiently without additional cooling up to +65°C, depending on specific model conditions.

How do I integrate it into an existing PCB layout?


Follow the recommended footprint dimensions of 1 x 1 for seamless integration into your design.

What is the expected lifespan of the product under normal operating conditions?


The MTBF (Mean Time Between Failures) is calculated at 1,259,000 hours, reflecting high reliability.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。