TRACO POWER TRI 3 DC/DC Converter, 12V dc/ 145 mA, 36V dc Input, 18V Input 3.5 W, Through Hole, 90 °C Max Temp -40 °C

可享批量折扣
查看批量定價選項

小計(1 管,共 10 件)*

TWD13,745.00

(不含稅)

TWD14,432.25

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月09日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

管
每管
每單位*
1 - 1TWD13,745.00TWD1,374.50
2 - 3TWD13,333.00TWD1,333.30
4 +TWD12,933.00TWD1,293.30

* 參考價格

RS庫存編號:
189-4920
製造零件編號:
TRI 3-2422
製造商:
TRACO POWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

145mA

Output Current 2

145mA

Mount Type

Through Hole

Output Voltage 2

-12V dc

Input Ratio

2:1

Number of Outputs

2

MTBF

5815000h

Isolation Voltage

7kV dc

Number of Pins

7

Maximum Output Power

3.5W

Package Type

DIP

Depth

12mm

Width

20.3mm

Length

31.8mm

Series

TRI 3

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Efficiency

87%

COO (Country of Origin):
TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 9000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +90°C without derating

Low no-load power consumption 96 – 192 mW


High efficiency up to 87%

2:1 input voltage range: 4.5-9, 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。