TRACO POWER TRI 3 DC/DC Converter, 12V dc/ 290 mA, 36V dc Input, 18V Input 3.5 W, Through Hole, 90 °C Max Temp -40 °C
- RS庫存編號:
- 189-4917
- 製造零件編號:
- TRI 3-2412
- 製造商:
- TRACO POWER
享受批量購買折扣
額外添加5件可節省TWD1,615.00
查看批量定價選項小計(1 管,共 10 件)*
TWD12,903.00
(不含稅)
TWD13,548.15
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年4月12日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
管 | 每管 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 4 | TWD12,903.00 | TWD1,290.30 | - |
| 5 - 9 | TWD12,580.00 | TWD1,258.00 | TWD1,615.00 |
| 10 + | TWD12,267.00 | TWD1,226.70 | TWD6,360.00 |
* 參考價格
- RS庫存編號:
- 189-4917
- 製造零件編號:
- TRI 3-2412
- 製造商:
- TRACO POWER
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 290mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 5815000h | |
| Number of Pins | 7 | |
| Isolation Voltage | 7kV dc | |
| Maximum Output Power | 3.5W | |
| Package Type | DIP | |
| Series | TRI 3 | |
| Width | 20.3mm | |
| Standards/Approvals | No | |
| Depth | 12mm | |
| Length | 31.8mm | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| 選取全部 | ||
|---|---|---|
品牌 TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 290mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 5815000h | ||
Number of Pins 7 | ||
Isolation Voltage 7kV dc | ||
Maximum Output Power 3.5W | ||
Package Type DIP | ||
Series TRI 3 | ||
Width 20.3mm | ||
Standards/Approvals No | ||
Depth 12mm | ||
Length 31.8mm | ||
Maximum Operating Temperature 90°C | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage
Ultra-high isolation peak voltage 9000 VDC (1s)
Common Mode Transient Immunity (dv/dt) 15 kV/μs
Operating temperature range -40 to +90°C without derating
Low no-load power consumption 96 – 192 mW
High efficiency up to 87%
2:1 input voltage range: 4.5-9, 9-18, 18-36, 36-75 VDC
Protection against overload, overvoltage and short circuit
3-year product warranty
相關連結
- TRACO POWER TRI 3 DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACO POWER TRI 3 DC/DC Converter 9V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TRI 3 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TRI 3 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TRI 3 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TRI 3 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TRI 3 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TRI 3 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min