TRACO POWER TRI 3 DC/DC Converter, 12V dc/ 290 mA, 9V dc Input, 4.5V Input 3.5 W, Through Hole, 90 °C Max Temp -40 °C

享受批量購買折扣

額外添加5件可節省TWD1,930.00

查看批量定價選項

小計(1 管,共 10 件)*

TWD12,919.00

(不含稅)

TWD13,564.95

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月13日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

管
每管
每單位*
節省
1 - 4TWD12,919.00TWD1,291.90-
5 - 9TWD12,533.00TWD1,253.30TWD1,930.00
10 +TWD12,156.00TWD1,215.60TWD7,630.00

* 參考價格

RS庫存編號:
189-4905
Distrelec 貨號:
304-32-513
製造零件編號:
TRI 3-0512
製造商:
TRACO POWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACO POWER

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

290mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

5815000h

Number of Outputs

1

Isolation Voltage

7kV dc

Number of Pins

7

Package Type

DIP

Maximum Output Power

3.5W

Length

31.8mm

Width

20.3mm

Standards/Approvals

No

Depth

12mm

Series

TRI 3

Minimum Operating Temperature

-40°C

Efficiency

83%

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 9000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +90°C without derating

Low no-load power consumption 96 – 192 mW


High efficiency up to 87%

2:1 input voltage range: 4.5-9, 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。