TRACO POWER TEC 3 DC/DC Converter, 15V dc/ 200 mA, 13.2V dc Input, 4.5V Input 3 W, PCB, 90 °C Max Temp -40 °C Min Temp

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加3件可節省2%

查看批量定價選項

小計(1 件)*

TWD459.00

(不含稅)

TWD481.95

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年4月26日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 2TWD459.00-
3 - 4TWD449.002%
5 +TWD441.003%

* 參考價格

RS庫存編號:
174-2391
製造零件編號:
TEC 3-0913
製造商:
TRACO POWER
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

4.5V

Maximum Input Voltage

13.2V dc

Output Current 1

200mA

Mount Type

PCB

Input Ratio

2:1

MTBF

5124000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Maximum Output Power

3W

Package Type

SIP-8

Standards/Approvals

RoHS

Length

21.8mm

Width

9.1mm

Series

TEC 3

Depth

11.2mm

Minimum Operating Temperature

-40°C

Efficiency

84%

Maximum Operating Temperature

90°C

COO (Country of Origin):
TW
TEC 3 is a new series with the design purpose to improve the prevalent 3 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components effectuate a high efficiency for a low thermal loss. This enables an operating temperature range from -40°C up to +90°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The low input range input is extended from 4.5 to 13.2 VDC while models are also available with the standard 2:1 input ranges of 9-18, 18-36 and 36-75 VDC (see TEC 3WI series for 4:1 input ranges). The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.

Compact SIP-8 package

I/O-isolation voltage 1’600 VDC

Fully regulated outputs

Operating temperature range –40°C to +90°C

Continuous short circuit protection

Remote On/Off

3-year product warranty

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。